EV92R58A

Microchip Technology
579-EV92R58A
EV92R58A

Fabricante:

Descripción:
Herramientas de desarrollo de interfaz ECC204 CryptoAuth

En existencias: 71

Existencias:
71 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/103.23 S/103.23

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de interfaz
RoHS:  
Add-On Boards
ECC204
Bulk
Marca: Microchip Technology
Tipo de interfaz: I2C
Tipo de producto: Interface Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

EV92R58A Development Board

Microchip Technology EV92R58A Development Board is a mikroBUS accessory board for evaluating the ECC204. The board can be used to evaluate devices supporting the SWI or I2C interface. The board can readily be used with a Microchip DM32018 Trust platform host board or any microcontroller board that supports a mikroBus interface. For applications where security is provided on both the host and client side, the ATECC608B-TFLXTLS has been supplied for host-side security. It is recommended that this board be used with the Microchip CryptoAuthentication Library (CAL).

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.