AC164133

Microchip Technology
579-AC164133
AC164133

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC dsPIC BuckBoost PICtail Daughtr Brd

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/527.28 S/527.28

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
7 V to 15 V
3.3 V, 5 V, 20 V
dsPIC33F
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Para utilizar con: MA330020, MA330024, 28 pin starter development board
Corriente de salida: 750 mA, 3 A
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 167.693 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8473305100
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

dsPIC33FJ64 GS Series DSCs

Microchip Technology dsPIC33FJ64 GS series digital signal controllers (DSCs) provide up to four times the memory of other Microchip SMPS and digital power conversion families. These flexible GS series DSCs can be configured for a variety of topologies, giving power-supply designers the complete freedom to optimize for specific product applications. Microchip Technology dsPIC33FJ64 GS DSCs offer up to 18 channels of PWMs with 1 nanosecond resolution, enabling an unprecedented number of completely independent digital control loops. Microchip Technology dsPIC33FJ64 GS DSCs support a variety of applications, including induction cooking, uninterruptable power supplies, renewable power and pure sine-wave inverters, intelligent battery chargers, and more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.