DM320007-C

Microchip Technology
579-DM320007-C
DM320007-C

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - PIC / DSPIC PIC32 Starter Kit w/ FPU (EF) (Crypto)

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
81
Se espera el 21/05/2026
Plazo de entrega de fábrica:
12
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/688.00 S/688.00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - PIC / DSPIC
RoHS:  
Starter Kits
PIC32
PIC32MZ
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Ancho de bus de datos: 32 bit
Descripción/Función: PIC32MZ with FPU and Crypto engine embedded connectivity starter kit
Para utilizar con: LAN8720A, LAN9303
Tipo de interfaz: I2C, UART, USB
Tipo de producto: Development Boards & Kits - PIC / DSPIC
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 308.448 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

PIC32MZ Embedded Connectivity w/FPU Starter Kits

Microchip Technology PIC32MZ Embedded Connectivity Starter Kits come with a Floating Point Unit (FPU) and include the DM320007 for non-Crypto development or DM320007-C for Crypto development. These low-cost kits develop and test USB and Ethernet-based applications with PIC32MZ EF family devices.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.