PIC32MX110F016B-V/SS

Microchip Technology
579-PIC32110F016BVSS
PIC32MX110F016B-V/SS

Fabricante:

Descripción:
Microcontroladores de 32 bits - MCU PIC32 16KB FL 4KBR 40 MHz CTMU 4 DMA

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
17 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 329   Múltiples: 47
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/8.99 S/2,957.71

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores de 32 bits - MCU
RoHS:  
PIC32MX1xx
MIPS32 M4K
32 bit
2.3 V
3.6 V
Tube
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TH
Sensibles a la humedad: Yes
Serie de procesadores: PIC32
Producto: MCUs
Tipo de producto: 32-bit Microcontrollers - MCU
Cantidad de empaque de fábrica: 47
Subcategoría: Microcontrollers - MCU
Nombre comercial: MIPS32
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

PIC32 32-Bit Microcontrollers (MCUs)

Microchip Technology PIC32 32-Bit Microcontrollers (MCUs) deliver 32-bit performance and more memory to solve increasingly complex embedded system design challenges. Microchip PIC32 MCUs feature an up to 80MHz, 1.65 DMIPS/MHz MIPS32® M4K® core, 32KB to 512KB Flash, and 4KB to 128KB RAM for data and program execution. These high-performance MCUs give provide the processing power, memory, and peripherals for the most advanced applications. With free software, low-cost development tools, pin/peripheral compatibility from 16-bit product lines, the PIC32 MCUs bring cost-effective designs to market in the shortest time possible.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microchip PIC32 MX1 and MX2 32-bit MCUs

Microchip PIC32 MX1 and MX2 32-bit microcontrollers (MCUs) provide 61 DMIPS of performance in packages as small as 5mm x 5mm for space-constrained and cost-sensitive designs. Microchip PIC32 MX1 and MX2 MCUs are the smallest, lowest-cost PIC32 devices and the first to feature dedicated audio and capacitive-sensing peripherals. These Microchip MCUs also feature USB OTG capabilities, making them ideal for developing audio accessories and other applications in the consumer, industrial, medical, and automotive markets. PIC32 MX1 and MX2 MCUs include up to 128KB of Flash and 32KB of RAM as well as an integrated hardware peripheral for adding mTouch™ capacitive touch buttons or advanced sensors.

Microchip's PIC32 family of 32-bit microcontrollers provides high performance and increased memory along with pin, peripheral, and software compatibility to Microchip's 16-bit MCU/DSC families.
View all PIC32 devices
Learn More

PIC32MX 32-bit Microcontrollers

Microchip Technology PIC32MX 32-bit Microcontrollers (MCUs) combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general-purpose embedded control to more advanced audio, connectivity, and graphical embedded applications.

MCU de 32 bits de potencia ultrabaja Ecosystem

El MCU de 32 bits de potencia ultrabaja Ecosystem de Microchip es una amplia selección de MCU de potencia baja y potencia ultrabaja que ofrece bajo consumo de potencia, lo que culmina en menos de 35 uA/MHz de corriente activa y 200 nA de corriente en reposo. Los MCU de 32 bits de bajo consumo incluyen desde los MCU SAMD más pequeños, SAML de potencia ultrabaja hasta el SAMG de mayor rendimiento y PIC32MX XLP.