3 mm Bridge Rectifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (PEN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package / Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, MicroDIL, 600V, 0.5A, 150C
20,994On Order
Cut Tape
S/ 1.63
S/ 0.989
S/ 0.755
S/ 0.65
Reel
S/ 0.471
Min.: 1
Mult.: 1
: 4,000
Single Phase Bridge SMD/SMT Solder Pad MicroDIL-4 500 mA 600 V 1.2 V 20 A - 50 C + 150 C 3 mm 3 mm 1.8 mm MYS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, MicroDIL, 800V, 0.5A, 150C
46,140On Order
Cut Tape
S/ 2.30
S/ 1.03
S/ 0.903
S/ 0.681
Reel
S/ 0.498
Min.: 1
Mult.: 1
: 4,000
Single Phase Bridge SMD/SMT Solder Pad MicroDIL-4 500 mA 800 V 1.2 V 20 A - 50 C + 150 C 3 mm 3 mm 1.8 mm MYS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, MicroDIL, 250V, 0.5A, 150C
4,000Expected 5/21/2027
Cut Tape
S/ 2.30
S/ 1.62
S/ 1.13
S/ 0.993
S/ 0.923
Reel
S/ 0.681
Min.: 1
Mult.: 1
: 4,000
Single Phase Bridge SMD/SMT Solder Pad MicroDIL-4 500 mA 250 V 1.2 V 20 A - 50 C + 150 C 3 mm 3 mm 1.8 mm MYS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, MicroDIL, 80V, 0.5A, 150C
11,886Expected 2/12/2027
Cut Tape
S/ 2.26
S/ 1.02
S/ 0.899
S/ 0.673
Reel
S/ 0.401
Min.: 1
Mult.: 1
: 4,000
Single Phase Bridge SMD/SMT Solder Pad MicroDIL-4 500 mA 80 V 1.2 V 20 A - 50 C + 150 C 3 mm 3 mm 1.8 mm MYS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, MicroDIL, 160V, 0.5A, 150C
12,029On Order
Cut Tape
S/ 1.95
S/ 0.868
S/ 0.759
S/ 0.568
Reel
S/ 0.374
Min.: 1
Mult.: 1
: 4,000
Single Phase Bridge SMD/SMT Solder Pad MicroDIL-4 500 mA 160 V 1.2 V 20 A - 50 C + 150 C 3 mm 3 mm 1.8 mm MYS Reel, Cut Tape, MouseReel