LT1014DSW#PBF

Analog Devices
584-LT1014DSW#PBF
LT1014DSW#PBF

Mfr.:

Description:
Precision Amplifiers 4x Prec Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
4 Channel
800 kHz
400 mV/us
200 uV
12 nA
44 V
4 V
350 uA
25 mA
117 dB
22 nV/sqrt Hz
SO-16
SMD/SMT
No Shutdown
0 C
+ 70 C
LT1014
Tube
Brand: Analog Devices
Gain: 7 V/uV
Gain V/V: 7 V/uV
In - Input Noise Current Density: 70 fA
Ios - Input Offset Current: 200 pA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 117 dB
Factory Pack Quantity: 47
Subcategory: Amplifier ICs
Unit Weight: 762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 17

Stock:
17
Can Ship Immediately
On Order:
4,371
2,397
Pending
893
Expected 10/1/2026
1,081
Expected 1/12/2027
Factory Lead-Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 4389
Unit Price:
S/-.--
Ext. Price:
S/-.--
Est. Tariff:

Pricing (PEN)

Qty. Unit Price
Ext. Price
S/44.84 S/44.84
S/35.15 S/351.50
S/31.37 S/784.25
S/29.47 S/2,770.18
S/28.57 S/8,056.74
S/27.91 S/14,429.47
S/27.29 S/28,217.86

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
S/44.84
Min:
1

Similar Product

Analog Devices LT1014DSW#TRPBF
Analog Devices
Precision Amplifiers 4x Prec Op Amp