NJM41005FT-TE1

Nisshinbo
513-NJM41005FT-TE1
NJM41005FT-TE1

Mfr.:

Description:
Isolation Amplifiers ISO Amplifier Video 4.5 to 5.5V -55dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Isolation Amplifiers
RoHS:  
NJM41005
1 Channel
- 55 dB
5.5 V
4.5 V
10 mA
- 40 C
+ 105 C
SMD/SMT
SOT-23-5
Reel
Amplifier Type: Isolation Amplifier
Brand: Nisshinbo
Moisture Sensitive: Yes
Pd - Power Dissipation: 480 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 3000   Multiples: 3000
Unit Price:
S/ -.--
Ext. Price:
S/ -.--
Est. Tariff:

Pricing (PEN)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
S/ 1.77 S/ 5,310.00
S/ 1.75 S/ 10,500.00