AD-FMCOMMS5-EBZ

Analog Devices
584-AD-FMCOMMS5-EBZ
AD-FMCOMMS5-EBZ

Fabricante:

Descripción:
Herramientas de desarrollo RF FMC module with dual AD9361 RF XCVR ICs

En existencias: 15

Existencias:
15 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/6,489.89 S/6,489.89

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo RF
RoHS:  
Development Boards
RF Transceiver
AD9361
70 MHz to 6 GHz
Marca: Analog Devices
Descripción/Función: Integrated RF agile transceiver
Para utilizar con: AD9361
Tipo de interfaz: SPI
Empaquetado: Bulk
Tipo de producto: RF Development Tools
Serie: HW-ALLIANCE
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: RadioVerse
Peso de la unidad: 283.500 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.g

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.

AD936x Transceivers Evaluation Tools

Analog Devices Inc. AD936x Transceivers Evaluation Tools are designed to evaluate AD936x high-performance and highly integrated transceivers. These evaluation tools have a frequency range of 70MHz to 6GHz. 

EVAL-AD-FMCOMMS5-EBZ Evaluation Board

Analog Devices EVAL-AD-FMCOMMS5-EBZ Evaluation Board is a high-speed analog module designed for the AD9361 Wideband Transceiver IC in multiple-input, multiple-output (MIMO) applications. The high-performance, highly integrated AD9361 integrated RF transceiver that operates from 70 MHz to 6 GHz and supports bandwidths from less than 200kHz to 56MHz. The AD-FMCOMMS5-EBZ supports dual AD9361 devices, enabling the creation of a 4x4 MIMO system. This platform is intended to allow the prototyping and development of many software-defined radio applications, including active antennas, transmit beamforming, and receive angle of arrival systems. The AD-FMCOMMS5-EBZ board includes both wideband channels covering the full 6GHz range, as well as narrowband channels matched to 2.4GHz. Because the AD-FMCOMMS5-EBZ supports both narrow and wideband input and output connectivity, it provides RF engineers the ability to connect the AD9361 to an RF test bench (vector signal analyzer, signal generator, etc.) and measures narrowband performance, as well as providing software and system engineers the ability to quickly prototype across the full 6GHz operating range. Additionally, the AD-FMCOMMS5-EBZ allows for both AD9361 devices to receive an onboard generated external LO signal, which can provide improved RF performance.