USB-1SP8T-183

Mini-Circuits
139-USB-1SP8T-183
USB-1SP8T-183

Fabricante:

Descripción:
Circuitos integrados de interruptores de RF Absorptive SP8T, Solid State Switch, 100 MHz - 18 GHz, 50 Ohm

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 2   Múltiples: 2
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/16,550.64 S/33,101.28

Atributo del producto Valor de atributo Seleccionar atributo
Mini-Circuits
Categoría de producto: Circuitos integrados de interruptores de RF
RoHS:  
SP8T
100 MHz
18 GHz
5.7 dB
0 C
+ 50 C
Screw Mount
USB
Bulk
Marca: Mini-Circuits
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IL
Frecuencia de trabajo: 100 MHz to 18 GHz
Corriente de suministro operativa: 75 mA
Tipo de producto: RF Switch ICs
Cantidad de empaque de fábrica: 2
Subcategoría: Wireless & RF Integrated Circuits
Voltaje de alimentación - Máx.: 5.5 V
Voltaje de alimentación - Mín.: 4.75 V
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8536507000
ECCN:
EAR99

USB-1SP8T Solid-State Switch Modules

Mini-Circuits USB-1SP8T Solid-State Switch Modules combine high isolation with low insertion loss and cover a wide or ultra-wide bandwidth. The daisy-chain control interface with dynamic addressing simplifies control integration, enabling multiple switches to be combined into a primary / secondary chain. The USB-1SP8T-34 and USB-1SP8T-183 modules can control up to 25 switches, and the USB-1SP8T-852H can cascade up to 35. Full software support is provided, including a user-friendly Windows graphical user interface (GUI). An application programming interface (API) complete with examples and instructions provides easy automation in most programming environments. Mini-Circuits USB-1SP8T Solid-State Switch Modules are suitable for RF signal routing / switch matrices, satellite communications, test and measurement systems, and 5G FR1, Wi-Fi® 6E, BLUETOOTH® testing.

USB-2SP4T-63H USB RF SP4T Switch Matrix

Mini-Circuits USB-2SP4T-63H USB RF SP4T Switch Matrix is a USB-controlled, solid-state matrix with two independent SP4T RF switches. Each fast-switching absorptive switch has a 10MHz to 6000MHz operating frequency with 5μs typical switch transition speed. USB-2SP4T-63H features high linearity (+50dBm typical IP3) and high isolation (85dB typical) and can be used in a variety of RF applications. The unit offers full software support for USB control and GUI applications for Windows and a full API with programming instructions for Windows and Linux environments (32-bit and 64-bit systems). Mini-Circuits USB-2SP4T-63H USB RF SP4T Switch Matrix has 10 SMA (F) connectors (COM, 1 to 4 for each switch) and a USB Mini-B port for power and control. The switch matrix is housed in a compact, low-profile, rugged metal case (8.4” x 2.00” x 0.475”) and includes a 2.6ft (0.8m) USB cable.