XRCGA30M000FBA1BR0

Murata Electronics
81-XRCGA30M000FBA1BR
XRCGA30M000FBA1BR0

Fabricante:

Descripción:
Cristales 2x1.6mm 30MHz Crystal Unit +/-15ppm Initial tolerance AEC-Q200

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,993

Existencias:
2,993 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/1.79 S/1.79
S/1.54 S/15.40
S/1.40 S/35.00
S/1.34 S/134.00
S/1.27 S/317.50
S/1.21 S/605.00
S/1.17 S/1,170.00
Envase tipo carrete completo (pedir en múltiplos de 3000)
S/1.11 S/3,330.00
S/1.02 S/6,120.00

Atributo del producto Valor de atributo Seleccionar atributo
Murata
Categoría de producto: Cristales
RoHS:  
30 MHz
8 pF
15 PPM
45 PPM
0806 (2016 metric)
- 40 C
+ 125 C
SMD/SMT
70 Ohms
300 uW
2 mm
1.6 mm
0.65 mm
XRCGA_A
Reel
Cut Tape
AEC-Q200
Marca: Murata Electronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: JP
Estilo de montaje: SMD/SMT
Producto: Crystals
Tipo de producto: Crystals
Cantidad de empaque de fábrica: 3000
Subcategoría: Crystals
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8541600000
USHTS:
8541600060
TARIC:
8541600000
ECCN:
EAR99

Automotive Products for Safety

Murata Automotive Products for Safety feature sensing technology that provides precision control by electronics, essential for the safety systems of vehicles. These Safety Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

Automotive Timing / Infotainment / Sound Devices

Murata Electronics Timing Devices are passive components that create clock signals using the piezoelectric effect. These devices are ideal for various applications, including automotive, mobile phones, wearables, and AV/PC. Murata Sound Components (buzzers) utilize the natural frequency of piezoelectric ceramics. The sound components are used in a wide range of applications, including automotive, appliances, industrial devices, and small, portable terminals. Murata sound components may also be used as a confirmation sound for devices used in melody and audio speakers. 

Automotive Products for Comfort

Murata Automotive Products for Comfort are ideal for lighting, anti-theft, displays, and car audio applications. Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M system. 

Automotive Products for Powertrain

Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

XRCGA_F_A Automotive Crystal Units

Murata XRCGA_F_A Automotive Crystal Units feature a 2016 package that uses Murata's original package technology and high-grade quartz crystal elements, resulting in compact, high-accuracy modules. The resin-sealed, surface-mount package offers two-terminal electrodes and dimensions of 2mm x 1.6mm x 0.7mm, which helps to reduce the mounting area size. The XRCGA_F_A series features a 20MHz to 50MHz frequency range, 50Ω to 160Ω equivalent series resistance (ESR), 8pF load capacitance, and -40°C to +125°C or +150°C operating temperature range. The crystals use Murata's original particle screening to prevent unsuccessful oscillation caused by an inorganic particle. Murata XRCGA_F_A Automotive Crystal Units comply with AEC-Q200, RoHS, and ELV standards. The XRCGA_F_A crystal units are ideal for automotive applications such as comfort and security.