BNX027H01L

Murata Electronics
81-BNX027H01L
BNX027H01L

Fabricante:

Descripción:
Circuitos de filtro EMI 22.0 UF 16V 20A

Ciclo de vida:
Fin de vida útil:
Se encuentra obsoleto y será discontinuado por el fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Murata
Categoría de producto: Circuitos de filtro EMI
RoHS:  
EMI Network Filter Arrays
Block Type Filter
LC Filter
22 uF
430 uOhms
16 V
15 A
SMD/SMT
- 55 C
+ 125 C
AEC-Q200
BNX
Reel
Cut Tape
MouseReel
Marca: Murata Electronics
Banda de frecuencias: 40 kHz to 1 GHz
Altura: 3.5 mm
Longitud: 12.1 mm
Tipo de producto: EMI Filter Circuits
Cantidad de empaque de fábrica: 400
Subcategoría: Filters
Nombre comercial: EMIFIL
Ancho: 9.1 mm
Alias de las piezas n.º: EKDMAT03-KIT EKDMGN04-KIT
Peso de la unidad: 3 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8548009099
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Japón
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Power Supply Line Noise Suppression for Home Audio

Digital amplifiers are increasingly popular for home audio applications. In many cases, power is supplied from an AC outlet for home audio, and the conductive noise in the power supply cable is regulated under EMC standards. Therefore, it is necessary to prevent noise from leaking into the power supply line during audio playback. Here is an overview of noise problems in home audio cables and their solutions.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

BNX EMI Network Filters

Murata BNX EMI Network Filters support large currents and a wide frequency range. These EMI suppression filters are effective for noise suppression for DC switching lines of automotive and FA/OA devices. Murata BNX EMI Network Filters feature SMD mounting and operate in a wide temperature range from -55°C to +125°C. Typical applications include automotive devices/displays, digital AV equipment, PC peripheral equipment, power supplies, industrial equipment, and more.

Automotive Noise / EMI Suppression Filters

Murata Electronics Automotive Noise / EMI Suppression Filters offer components for noise suppression from various approaches, such as small-sized EMI suppression filters and AC line filters that effectively suppress noise. Also among these components are ferrite cores and microwave absorbers, which suppress noise even after the set is completed. Murata offers ESD protection devices that protect semiconductors from static electricity entering from outside.

AI Server Application Solutions

Murata Electronics provides a wide range of products suitable for AI environments and applications. Due to demanding AI requirements, engineers must address challenges like heat management, power efficiency, and signal integrity to keep pace with the increasing complexity of AI workloads. These advanced, reliable components from Murata help meet these challenges head-on. Designed to ensure optimal performance, efficiency, and reliability in AI server infrastructure, these products enable engineers to create systems that can scale with future advancements in AI.

En existencias: 4,450

Existencias:
4,450 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
22 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/ -.--
Precio ext.:
S/ -.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 400)

Precio (PEN)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™ †
S/ 26.62 S/ 26.62
S/ 21.72 S/ 217.20
S/ 20.05 S/ 501.25
S/ 18.88 S/ 944.00
S/ 17.75 S/ 1,775.00
S/ 15.26 S/ 3,815.00
Envase tipo carrete completo (pedir en múltiplos de 400)
S/ 14.32 S/ 5,728.00
S/ 13.47 S/ 10,776.00
† S/ 23.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver. ↩