10000 uF
11000 uF
11500 uF
22000 uF
47000 uF
75000 uF
90000 uF
100000 uF
120000 uF
150000 uF
160000 uF
170000 uF
180000 uF
200000 uF
220000 uF
240000 uF
250000 uF
270000 uF
300000 uF
320000 uF
1.6 VDC
2.3 VDC
2.5 V
2.5 VDC
2.6 VDC
2.7 VDC
2.75 V
2.9 VDC
3 VDC
3.3 VDC
3.5 VDC
3.6 VDC
3.8 VDC
3.9 VDC
4 V
4 VDC
4.2 V
5 V
5 VDC
5.4 VDC
Axial
Cable
Flexible
Lug
Pin
Quick Connect
Radial
Screw
SMD/SMT
Snap In
Stud Threaded
Through Hole
Wire
0.8 mm
2 mm (0.079 in)
2.3 mm (0.091 in)
2.5 mm (0.098 in)
2.6 mm (0.102 in)
3.5 mm (0.138 in)
4.7 mm (0.185 in)
5 mm (0.197 in)
5.08 mm (0.2 in)
5.1 mm (0.201 in)
5.3 mm (0.209 in)
5.5 mm (0.217 in)
6 mm (0.236 in)
6.8 mm (0.268 in)
7.3 mm (0.287 in)
7.5 mm (0.295 in)
7.6 mm (0.299 in)
7.62 mm (0.3 in)
8 mm (0.315 in)
8.6 mm (0.339 in)
4 mm (0.157 in)
5 mm (0.197 in)
6 mm (0.236 in)
6.25 mm (0.246 in)
6.3 mm (0.248 in)
8 mm (0.315 in)
8.5 mm (0.335 in)
9.5 mm (0.374 in)
10 mm (0.394 in)
10.5 mm (0.413 in)
10.7 mm (0.421 in)
11 mm (0.433 in)
11.5 mm (0.453 in)
12 mm (0.472 in)
12.5 mm (0.492 in)
12.9 mm (0.508 in)
13 mm (0.512 in)
13.5 mm (0.531 in)
14.5 mm (0.571 in)
16 mm (0.63 in)
3.2 mm
4.6 mm
5 mm
5.3 mm
5.5 mm
6.5 mm
7 mm
7.5 mm
7.7 mm
8 mm
8.5 mm
9 mm
9.5 mm
10 mm
10.5 mm
10.8 mm
11 mm
11.3 mm
11.5 mm
12 mm
2.5 mm
5.5 mm
6 mm
7 mm
7.5 mm
8 mm
8.5 mm
9 mm
9.5 mm
9.6 mm
10.5 mm
10.8 mm
11 mm
11.3 mm
12 mm
12.5 mm
13 mm
13.6 mm
14 mm
14.5 mm
1000 Hour
1000 Hour, 25000 Cycle
1000 Hour, 250000 Cycle
1000 Hour, 500000 Cycle
1500 Hour
1500 Hour, 1000000 Cycle
1500 Hour, 500000 Cycle
1500 hour
2000 Hour
2000 Hour, 1000000 Cycle
2000 Hour, 500000 Cycle
3000 Hour
5000 Hour, 500000 Cycle
50000 Cycle
100000 Cycle
500000 Cycle
200 uOhms
230 uOhms
0.26 mOhms
0.35 mOhms
0.45 mOhms
0.55 mOhms
0.72 mOhms
0.8 mOhms
0.9 mOhms
1 mOhms
1.1 mOhms
1.2 mOhms
1.3 mOhms
1.4 mOhms
1.6 mOhms
1.7 mOhms
1.8 mOhms
2.2 mOhms
2.6 mOhms
2.8 mOhms
- 0 %, + 30 %
0 %, + 100 %
0 %, + 20 %
0 %, + 30 %
0 %, 20 %
0 %, 30 %
- 20 %, + 100 %
- 20 %, + 150 %
- 20 %, + 50 %
- 20 %, + 80 %
- 20 %, 80 %
- 10 %, + 20 %
- 10 %, + 30 %
- 5 %, + 10 %
- 5 %, + 20 %
- 5 %, + 25 %
10 %
20 %
30 %
40 %
Cable Based Capacitors
EDLC / Supercaps
Lithium-Ion Supercapacitors
Supercapacitor
Supercapacitor Modules
Supercapacitors
Supercapacitors / Ultracapacitors
0 C
- 40 C
- 30 C
- 25 C
- 20 C
- 15 C
- 10 C
+ 50 C
+ 60 C
+ 65 C
+ 70 C
+ 85 C
+ 105 C
0.9 mm
1 mm
1.2 mm
1.3 mm
1.7 mm
1.9 mm
2 mm
2.1 mm
2.2 mm
2.5 mm
2.7 mm
3.2 mm
3.5 mm
3.7 mm
3.9 mm
4.5 mm
5 mm
5.2 mm
5.4 mm
5.5 mm
220 EDLC ENYCAP
225 EDLC-R ENYCAP
230 EDLC-HV ENYCAP
235 EDLC-HVR ENYCAP
ADCC-S05R5S
ADCH-S05R5S
ADCM-S05R5S
ADCM-S06R0S
ADCM-S07R5S
ADCN-S03R0S
ADCN-T02R7S
ADCR-E
ADCR-S
ADCR-S03R0S
ADCR-T
ADCR-X02R7S
ADCS-E02R7S
ADCT-E02R7S
ADCV-S05R5S
AHCR-S04R0S
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
Waffle