830 uF Aluminum Electrolytic Capacitors - Snap In

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (PEN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
TDK Aluminum Electrolytic Capacitors - Snap In Snap-in 830uF 420V 80In Stock
Min.: 1
Mult.: 1

830 uF 420 VDC 30 mm (1.181 in) 50 mm (1.969 in) 4.5 mm Aluminum Electrolytic Capacitor 2000 Hour 20 % 2.64 A 170 mOhms - 40 C + 105 C 2 Pin B43657 Bulk
Chemi-Con Aluminum Electrolytic Capacitors - Snap In 450VDC 830uF Tol 20% 35x55mm AEC-Q200 166In Stock
Min.: 1
Mult.: 1

830 uF 450 VDC 35 mm (1.378 in) 55 mm (2.165 in) Electrolytic Capacitors 20 % 2.48 A - 40 C + 105 C 2 Pin KVB Bulk
TDK Aluminum Electrolytic Capacitors - Snap In Snap-in 830uF 450V Non-Stocked Lead-Time 24 Weeks
Min.: 320
Mult.: 160

830 uF 450 VDC 30 mm (1.181 in) 55 mm (2.165 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hours 20 % 2.65 A 170 mOhms - 40 C + 105 C 2 Pin Bulk
Chemi-Con Aluminum Electrolytic Capacitors - Snap In Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200
830 uF 500 VDC 35 mm (1.378 in) 60 mm (2.362 in) 10 mm (0.394 in) 5000 Hour 20 % 2.95 A - 40 C + 105 C 2 Pin LHU
Chemi-Con Aluminum Electrolytic Capacitors - Snap In 500VDC 830uF 20% Non-Stocked Lead-Time 30 Weeks
Min.: 200
Mult.: 200

830 uF 500 VDC 30 mm (1.181 in) 80 mm (3.15 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitor 5000 Hour 20 % 3.18 A - 40 C + 105 C 2 Pin LHU
Chemi-Con Aluminum Electrolytic Capacitors - Snap In 500VDC 830uF 20% Non-Stocked
Min.: 200
Mult.: 200

830 uF 500 VDC 30 mm (1.181 in) 90 mm (3.543 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitor 5000 Hour 20 % 3.27 A - 40 C + 105 C 2 Pin LHU