ABRACON
Advantech
Amphenol
Antenova
Banner Engineering
Bulgin
Digi International
Fairview Microwave
GCT
Hirschmann
KYOCERA AVX
Maxtena
Phoenix Contact
ProSoft Technology
Pulse
Quectel
RF Solutions
Seeed Studio
Siemens
Siretta
SparkFun Electronics
Taoglas
TE Connectivity
Teltonika
WIZnet
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
RFID/NFC Antennas
Antenna Kits
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
4G Antenna
Active
Active Antenna
Antenna
Cellular
Combo Antenna
Dipole
Dipole Antenna
Duck Portable Antenna
Embedded
Embedded Dipole
Embedded Monopole
External
External Antenna
GNSS Antenna
GPS Antenna
Helical
Long Range Indoor Antenna
LoRa Antenna
LTE Hinged External Antenna
132 MHz
304 MHz
310 MHz
311 MHz
312 MHz
400 MHz
403 MHz
409 MHz
411 MHz
413 MHz
418 MHz
425 MHz
427 MHz
430 MHz
432 MHz
440 MHz
450 MHz
600 MHz
617 MHz
690 MHz
174 MHz
318 MHz
319 MHz
320 MHz
325 MHz
425 MHz
426 MHz
427 MHz
433 MHz
435 MHz
439 MHz
440 MHz
443 MHz
448 MHz
450 MHz
467.5 MHz
470 MHz
480 MHz
868 MHz
876 MHz
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
2G/3G/4G
2G/3G/4G, Cellular (NBIoT, LTE)
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS, DCS, PCS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, EBS
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G/5G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS
2G/4G/5G, Cellular (NBIoT, LTE)
3G, GSM
4G, Cellular (NBIoT, LTE)
4G, NB-IoT, LTE
5G, Cellular (NBIoT, LTE), GSM
5G, LTE
Cellular
Cellular, 4G, LTE
BEIDOU, Galileo, GLONASS, GPS
BEIDOU, Galileo, GPS
BEIDOU, GLONASS, GNSS, GPS
Galileo, GPS
GNSS
GPS
GPS, GNSS
GSM, GPRS
802.11, LoRaWAN, SigFox, WLAN
802.11, WiFi, WLAN
802.11, WiFi, WLAN, WiMAX
802.11, WLAN, WiFi
802.11, WLAN, WiFi, WiMAX
802.11, WLAN, WiMAX
802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII
802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E
802.11a/b/g
802.11b/g/n
LoRaWAN
LoRaWAN, SigFox
LoRaWAN, Sigfox
LoRaWAN, Sigfox, WiFi, WLAN
LoRaWAN, WiFi, WLAN
WiFi
WiFi, WiFi 5, WiFi 6, WiFi 6E
WiFi, WiMAX
WiFi, WLAN
WiFi 6, WiFi 6E, WiFi 7
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, UHF
IoT, ISM, U-NII
IoT, RFID
ISM
ISM, RFID
RFID
RFID, IoT, ISM
RFID, ISM
UHF
U-NII
Blade
Chip
Collinear
Helical
Module
Patch
PCB Trace
Radome
Rectangular
Round
Square
Stubby
Swivel
Whip
Blade
Blade Tilt / Swivel
Bolt Through
Ceramic
Cone
Dome
Fiberglass
I-Bar
I-Bar Flex
I-Pad Flex
Radome
RA Straight
Rectangular
Right Angle
Straight
Straight Right Angle
Straight with Base
Stubby
Stubby Right Angle
Stubby Tilt/Swivel
0 dBi
0.01 dBi, 1.2 dBi, 2.66 dBi, 1.25 dBi
0.1 dBi, 3.6 dBi, 4.8 dBi, 5.1 dBi
0.4 dBi, 0.6 dBi, 0.7 dBi, 2.2 dBi, 2.4 dBi, 2.7 dBi, 3.3 dBi, 3.5 dBi, 4 dBi, 4.1 dBi
0.5 dBi, 1.2 dBi
0.7 dBi
- 13.2 dBi
- 4 dBi
- 3.55 dBi, - 1.88 dBi, - 2.17 dBi, - 1.43 dBi, - 0.93 dBi, - 1.42 dBi
- 3.5 dBi
- 3.42 dBi, - 2.09 dBi, - 2.27 dBi, - 1.52 dBi, - 0.79 dBi, - 1.26 dBi
- 3.3 dBi
- 3.1 dBi, - 3.38 dBi, - 3.33 dBi, - 3.17 dBi, - 3.11 dBi
- 3 dBi
- 2.9 dBi
- 2.6 dBi
- 2.32 dBi, - 2.59 dBi, - 2.35 dBi, - 2.12 dBi, - 2.17 dBi
- 2.3 dBi
- 2.26 dBi, - 2.63 dBi, - 2.33 dBi, - 1.81 dBi, - 1.84 dBi
- 2.0 dBi
5 MHz
6 MHz
8 MHz
9 MHz
9 MHz, 10 MHz
10 MHz
12 MHz
14 MHz
18 MHz
20 MHz
21 MHz
25 MHz
30 MHz
40 MHz
50 MHz
70 MHz
72 MHz
100 MHz
100 MHz, 950 MHz, 1.2 GHz
120 MHz
1.2, 1.6, 1.8
1.3
1.4, 1.7, 1.9, 2.8, 2.9, 3, 3.1
1.5
1.6
1.7
1.8
1.9
1.92
2
2, 3
2, 3, 4
2, 4
2.0
2.1
2.1, 2.3
2.13, 3
2.2, 2.2, 2.7
2.3
2.3, 1.8, 3.5
1 W
2 W
5 W
10 W
15 W
20 W
30 W
50 W
60 W
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
1
1 Band
2
2 Band
3
3 Band
4 Band
5 Band
6 Band
7 Band
8 Band
9 Band
10 Band
11 Band
Adhesive Mount
Bracket Mount
Cable
Cable Mount
Connector
Direct / Permanent Mount
Direct Mount
Magnetic Mount
Panel Mount
PCB Mount
Pole Mount
Screw
Snap In
Stud Mount
Terminal Mount
Wall Mount
BNC Male
Cable
Cable with Connector
Connector
IPEX
N Type Female
RP-SMA
Screw
SMA Female
SMA Male
SMD/SMT
Through Hole
BNC Male
FAKRA
FME Female
IPEX
IPEX MHF
IPEX MHF1
I-PEX MHF 1
IPEX MHF4
MHF1 / U.FL
MHF4L
MMCX Male
N Female
N-Female
N Male
N Tye Female
N Type
N Type Female
N-Type Female
RF Gen 1
RF I
1.575 MHz
153 MHz
315 MHz
418 MHz
433 MHz
433.5 MHz
455 MHz
460 MHz
600 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz
657.5 MHz, 750.5 MHz, 875.5 MHz, 1.581 GHz, 1.955 GHz, 2.35 GHz, 2.593 GHz, 3.55 GHz, 3.625 GHz, 3.95 GHz, 4.965 GHz
700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.176 GHz, 1.19 GHz, 1.202 GHz, 1.227 GHz, 1.242 GHz, 1.268 GHz, 1.278 GHz, 1.575 GHz, 1.602 GHz, 1.621 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz
700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3 GHz, 4.5 GHz, 5.5 GHz
700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz
700 MHz, 800 MHz, 900 MHz
750 MHz, 800 MHz, 868 MHz, 900 MHz, 915 MHz, 933 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 5.5 GHz
750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 2.5 GHz
750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz
750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz
750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz
750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz
2G/3G/4G/WiFi
Bluetooth, CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, Wi-Fi Mesh, Zigbee
Bluetooth, WiFi, Zigbee, Thread
Bluetooth, Zigbee
Cat M, Cat M1, CBRS and 5G Bands Supported, Internet of Things (IoT) Devices, LTE-M, LTE CAT 1 Up to CAT 20 Supported, NB-IoT, Networking and Telecommunication, Smart Home Networking
Celluar
Cellular
Cellular, Smart Grid
Cellular (4G/3G/2G)
Cellular Application
Cellular Applications
Cellular Applications, ISM Applications
Cellular Applications, Wireless Applications
Cellular IoT
Cellular LTE/Wi-Fi/GNSS
Cellular Radio, Wireless Applications
First Responders, Emergency Services, In-Building Repeater System
General Low Power Radio, M2M, Telemetry
General Purpose
GNSS, LTE, Wi-Fi
8.5 mm
10 mm
13 mm
14.5 mm
15 mm
16 mm
18 mm
19 mm
21 mm
21.3 mm
22.9 mm
25 mm
25.4 mm
32 mm
33.2 mm
34 mm
37 mm
37.8 mm
40 mm
42 mm
5.2 mm
7 mm
7.3 mm
7.5 mm
7.8 mm
8 mm
9.4 mm
10 mm
10.4 mm
10.7 mm
10.8 mm
11.7 mm
12 mm
12.9 mm
13 mm
14.2 mm
14.9 mm
15 mm
15.2 mm
15.5 mm
0.13 mm
0.2 mm
0.4 mm
0.8 mm
0.85 mm
1 mm
1.6 mm
3 mm
4 mm
4.5 mm
5.6 mm
5.9 mm
6.4 mm
6.7 mm
7.1 mm
7.2 mm
9 mm
9.2 mm
10 mm
10.5 mm
-
IP20
IP30
IP54
IP65
IP66
IP67
IP68
IPX5
IPX7
1.13 mm Coax
1.13 mm Coaxial Cable
1.37 mm Coax
30 mm RF1.13
50 mm RG178
75 mm RF1.13
76 mm Coax
100 mm RF1.13
125 mm RF1.13
193 mm RF1.13
200 mm RF1.13
250 mm RG174
1 M Fly Lead
1 M RG174
1 M RG195
1.5 M 1.5DS
1.5 M Coax
1.5 M Fly Lead
1.5 M RG174
1.7 M Fly Lead
5GM
5GW
AETC
ALPHA 1A
Antennas
Baracuda
BTPA
Buccaneer 400
DELTA A6C
Draco
HW
LP
LPD
LPW
LTE
MHW
MMG
OC
Pacifica
RA
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube