RO5810NF

Pulse Electronics
673-RO5810NF
RO5810NF

Fabricante:

Descripción:
Antenas Radome Omni 5dBi 4900-6000 MHz N Fem

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
39
Se espera el 15/04/2026
Plazo de entrega de fábrica:
8
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/453.48 S/453.48
S/381.74 S/3,817.40
S/363.83 S/9,095.75
S/344.17 S/34,417.00

Atributo del producto Valor de atributo Seleccionar atributo
Pulse
Categoría de producto: Antenas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Dipole
5.725 GHz
5.925 GHz
4G, Cellular (NBIoT, LTE)
802.11, WLAN
ISM, U-NII
Collinear
Fiberglass
9 dBi, 10 dBi
50 Ohms
2.0:1
20 W
- 30 C
+ 60 C
1 Band
Bracket Mount
Connector
N Female
5.775 GHz
16.5 in
IP67
RO
Bulk
Marca: Pulse Electronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Polarización: Vertical
Cantidad de empaque de fábrica: 1
Subcategoría: Antennas
Peso de la unidad: 167.300 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more. 

Outdoor / External Antennas

Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

Antenna Products

Pulse Electronics Antenna Products feature ceramic technology, which allows for small-size wireless device antennas with uncompromised antenna performance. The inherent immunity of ceramic solutions to other antennas and the hand effect make them desirable solutions for small handheld devices with multiple antennas. In addition to small size, ceramic antenna solutions enable benefits by integrating several bands or functions into the same antenna, which results in space and cost savings. Pulse Electronics Antenna Products are ideal for a variety of applications, including i-DAS, embedded, and Instrumentation, Scientific, and Medical (ISM).

Radome Omni Antennas

Pulse Electronics Radome Omni Antennas are designed to give an excellent, consistent radiation pattern across the horizon with minimal ripple in gain performance. These rugged antennas withstand temperatures up to 85°C and wind up to 150mph, making them an exceptional choice for harsh outdoor environments. The IP67-rated antennas have a 2:1 VSWR and 20W power rating. Radome Omni antennas use a pultruded fiberglass construction for UV protection. Radome Omnis come in a variety of frequencies from 430MHz to 5.925GHz, including multi-band options covering 698-960/1710-2170 MHz. These omnidirectional Pulse Electronics antennas feature gains ranging from 0.7dBi to 10dBi, with N male and N female connector options.

Outdoor Radome Omni Antennas

Pulse Electronics Outdoor Radome Omni (RO) Antennas are designed for harsh outdoor environments to provide excellent mechanical stability. These antennas are UV protected, and IP-67 rated to ensure a long, reliable, and maintenance-free life. The radome omni antennas feature a 20W power rating, 2:1 VSWR, and 3.4dBi to 10dBi gain range. These antennas are available in 2.4GHz, 4.9GHz, and 5GHz frequencies and multi-bands covering 806MHz to 960MHz/1710MHz to 2170MHz/2400MHz to 7125MHz. The radome omni antennas operate from -40°C to +85°C temperature range, and the structural loading withstands up to 150mph winds. These antennas are designed for installation on a mast or wall using an FB2BRACKET or FB3BRACKET and are available with either an N Male or N Female connector.