RCH25S47R00JS06

Vishay / Sfernice
72-RCH25S47R00JS06
RCH25S47R00JS06

Fabricante:

Descripción:
Resistores planares - montado en chasis 25watt 47ohm 5%

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 37

Existencias:
37 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/66.80 S/66.80
S/59.71 S/597.10
S/56.56 S/1,414.00
S/41.61 S/2,080.50
S/41.42 S/4,142.00

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Resistores planares - montado en chasis
RoHS:  
REACH - SVHC:
47 Ohms
25 W
550 V
5 %
28 mm
14 mm
6 mm
Heat Sinkable Resistor
- 55 C
+ 125 C
RCH
Bulk
Marca: Vishay / Sfernice
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CZ
Estilo de montaje: Chassis Mount
Tipo de producto: Planar Resistors
Cantidad de empaque de fábrica: 25
Subcategoría: Resistors
Peso de la unidad: 7 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8533219000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533219000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

Power Resistors Series

Vishay Power Resistors Series includes 4 types ranging from 5W to 50W. Vishay Power Resistors Series components are designed to be mounted onto a heatsink and can bear high short-time overloads. Three types of terminations are available. The resistors are non-inductive and are particularly suitable for high-frequency operation and cut-out circuits. -RCH Series: 5 W to 50 W, with high power rating and high overload capabilities. -D2TO20 Series: 20 W at 25ºC surface mounted resistor. -RTO Series: 20 W at 25ºC with high power dissipation to size ratio, wide resistance range, and negligible inductance. -LTO Series: 30 W at 25ºC and is an extension of the RTO Series with direct mounting ceramic on a heatsink.

RCH Power Resistors

Vishay / Sfernice RCH Power Resistors are designed to be mounted onto a heatsink and bear high short-time overloads. These resistors are manufactured in cermet thick film technology and exhibit remarkable characteristics. The RCH power resistors are noninductive and are particularly suitable for high-frequency operation and cut-out circuits. These resistors are compliant with NF-EN45545-2 and offer three types of terminals. The RCH power resistor features easy mounting, reduced size and weight, and a high power rating. These resistors operate at 0.24Ω to 1MΩ wide resistance range, 0.8°C/W high thermal capacity, and -55°C to 125°C operating temperature range.