EVL012LED

STMicroelectronics
511-EVL012LED
EVL012LED

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED 200 W LED driver using the STNRG012

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Las cantidades superiores a 2 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/581.03 S/581.03

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Bulk
Marca: STMicroelectronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IT
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 500 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

EVL012LED 200W LED Driver using the STNRG012

STMicroelectronics EVL012LED 200W LED Driver using the STNRG012 is an LED driver board based on a two-stage approach. It has a front-end PFC pre-regulator and a downstream resonant half-bridge converter. The EVL012LED uses the STNRG012 IC that embeds the controllers of both sections in the same device. The STNRG012 features high efficiency, low power consumption at no load without an auxiliary supply, good power factor with low harmonic content, and reduced part count.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.