KTD2041EUAC-TR

Kinetic Technologies
389-KTD2041EUAC-TR
KTD2041EUAC-TR

Fabricante:

Descripción:
IC de controladores de iluminación LED 9-Channel IR LED Driver with Buck Regulator and I2C Interface

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1,485

Existencias:
1,485 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/8.25 S/8.25
S/5.29 S/52.90
S/4.52 S/113.00
S/3.60 S/360.00
S/3.17 S/792.50
S/2.91 S/1,455.00
S/2.18 S/2,180.00
S/2.09 S/9,405.00

Atributo del producto Valor de atributo Seleccionar atributo
Kinetic Technologies
Categoría de producto: IC de controladores de iluminación LED
Marca: Kinetic Technologies
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: LED Lighting Drivers
Cantidad de empaque de fábrica: 1500
Subcategoría: Driver ICs
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

KTD2041 9-Ch IR LED Driver

Kinetic Technologies KTD2041 9-Ch IR LED Driver offers an integrated buck regulator, creating an ideal power solution. The driver provides 9 high-precision current sinks that can be independently controlled through the I2C interface. The buck regulator has an input voltage operating range from 2.7V to 5.5V, allowing for 1-cell lithium-ion batteries or 5V voltage rail. The KTD2041 has adaptive output voltage control based on the headroom voltages of the LED current sinks to minimize power consumption. Additionally, the device has integrated high-side and low-side power FET. The buck regulator features advanced adaptive On-Time control with a 1MHz switching frequency, which minimizes external component counts and allows the use of a tiny inductor and capacitor.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.