TPS92638STAEVM

Texas Instruments
595-TPS92638STAEVM
TPS92638STAEVM

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED TPS92638STAEVM

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/929.57 S/929.57

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS: N
Evaluation Modules
SN74LV164A, TLC555-Q1, TPS7A6650-Q1, TPS92638-Q1
TPS92638-Q1
5 V to 40 V
TPS92638STA
Marca: Texas Instruments
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TPS92638STAEVM LED Driver Evaluation Module

Texas Instruments TPS92638STAEVM LED Driver Evaluation Module (EVM) is designed to evaluate the TPS92638-Q1 integrated circuit (IC) in a typical LED application. The TPS92638-Q1 is an 8-channel linear LED driver with PWM dimming. This evaluation module is an analog solution for automotive rear lamps with sequential turn animations. The TPS92638STAEVM is compatible with the TL81000 RI and the BCI test in a third-party EMC lab. This evaluation module also illustrates full automotive diagnostic with low quiescent current during fault mode.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.