El/los Resistores bobinados más reciente(s)

Tipos de Resistores bobinados

Cambiar Vista por categorías

Ohmite HVS Aluminum-Housed Resistors
Ohmite HVS Aluminum-Housed Resistors
12/15/2025
Manufactured in line with MIL-18546, designed for direct heatsink mounting with a thermal compound.
Bourns SM10 Through-Hole Wirewound Resistors
Bourns SM10 Through-Hole Wirewound Resistors
11/19/2025
Precision wirewound resistors with resistances up to 250KΩ and ±0.005% to ±1% resistance tolerance.
TE Connectivity Resistores fijos bobinados con fusible FWFU
TE Connectivity Resistores fijos bobinados con fusible FWFU
07/23/2025
A special type of resistor that also acts as a safety fuse, useful for controlling inrush currents.
Bourns S & SL Surface Mount Wirewound Resistors
Bourns S & SL Surface Mount Wirewound Resistors
01/10/2025
Feature excellent surge handling capability and 0.005kΩ to 50kΩ resistance range.
Bourns UW Riedon™ Ceramic Wirewound Resistors
Bourns UW Riedon™ Ceramic Wirewound Resistors
01/09/2025
Offer flameproof design with an optional built-in standoff and feature 2W to 15W power ratings.
Bourns UT Riedon™ High-Temperature Power Resistors
Bourns UT Riedon™ High-Temperature Power Resistors
01/09/2025
Feature 0.02kΩ to 320kΩ resistance range and superior pulse handling capabilities.
Bourns UV Riedon™ Ceramic Wirewound Resistors
Bourns UV Riedon™ Ceramic Wirewound Resistors
01/09/2025
Available in 0.01kΩ to 91kΩ resistances, 2W to 10W power ratings, and are designed with low TCR.
Bourns UB Riedon™ Miniature Silicone Coated Resistors
Bourns UB Riedon™ Miniature Silicone Coated Resistors
01/09/2025
Designed to Mil-R-26/Mil-R-39007 power ratings and feature 0.02KΩ to 260KΩ resistances.
Bourns MT Riedon™ Low Ohm Power Resistors
Bourns MT Riedon™ Low Ohm Power Resistors
01/07/2025
Coated wire wound devices with <10nH inductance and 1W to 5W power ratings.
Bourns PWRx Wirewound Resistors
Bourns PWRx Wirewound Resistors
01/07/2025
Boast a high power density and excellent pulse power characteristics with up to 10W high power.
Bourns UAL Riedon™ Power Resistors
Bourns UAL Riedon™ Power Resistors
01/07/2025
Feature 0.01KΩ to 250KΩ resistance range, 5W to 50W power ratings, and ±20PPM/°C low TCR.
Bourns UWP High Power Ceramic Wirewound Resistors
Bourns UWP High Power Ceramic Wirewound Resistors
11/15/2024
Power ratings of 20W, 30W, 40W, 60W, or 100W with resistances from 0.5Ω to 1KΩ.
Ohmite HS(M) Aluminum Housed Resistors
Ohmite HS(M) Aluminum Housed Resistors
06/21/2024
Can be connected with FASTON connectors and does not need to solder wires to the standard terminals.
Ohmite HSX High-Precision Hermetically Sealed Resistors
Ohmite HSX High-Precision Hermetically Sealed Resistors
02/14/2024
Exhibits excellent long-term stability and moisture resistance even at high resistance values.
TE Connectivity Resistores de potencia moldeados SMD SMQ
TE Connectivity Resistores de potencia moldeados SMD SMQ
11/21/2023
Cuenta con un resistor de montaje en superficie con calificación AEC-Q200 y revestimiento resistente al fuego UL 94V-0.
TE Connectivity Resistores de alta potencia con carcasa de cemento Serie SQ
TE Connectivity Resistores de alta potencia con carcasa de cemento Serie SQ
11/07/2023
Ofrecen alta resistencia de aislamiento, baja temperatura superficial y excelente TCR.
TE Connectivity Resistencias con carcasa de aluminio CJBio
TE Connectivity Resistencias con carcasa de aluminio CJBio
11/06/2023
Fabricadas con secciones de aluminio y sin necesidad de disipación térmica adicional.
TE Connectivity Resistencias antisobretensiones bobinadas
TE Connectivity Resistencias antisobretensiones bobinadas
05/16/2023
Fabricadas con materiales de alta calidad con revestimiento ignífugo. 
TE Connectivity Resistores con carcasa de aluminio CJP
TE Connectivity Resistores con carcasa de aluminio CJP
09/01/2022
Compactos, clasificación de potencia de hasta 1000 W y temperaturas en funcionamiento más altas de hasta 450°C.
Ohmite 280 Series Corrib® Resistors
Ohmite 280 Series Corrib® Resistors
08/26/2022
Designed to withstand frequent stop-start cycles characteristic of motor starting.
TT Electronics WHS-UL Flameproof Wirewound Resistors
TT Electronics WHS-UL Flameproof Wirewound Resistors
08/01/2022
Combines high surge tolerance with failsafe line voltage fusing.
TE Connectivity Resistores en gabinete de aluminio HCL
TE Connectivity Resistores en gabinete de aluminio HCL
07/08/2022
Paquete ultradelgado capaz de disipar gran potencia en espacios pequeños con disipador de calor disponible.
Viendo: 1 - 22 de 22