El/los Capacitores electrolíticos de aluminio más reciente(s)

TDK Capacitores electrolíticos híbridos de aluminio SMD B409x
TDK Capacitores electrolíticos híbridos de aluminio SMD B409x
12/11/2025
Includes caps designed to withstand mechanical vibrations of up to 30g (MIL-STD-202, Method 204).
Nichicon GYG Conductive Polymer Hybrid Capacitors
Nichicon GYG Conductive Polymer Hybrid Capacitors
08/28/2025
High-reliability aluminium electrolytic capacitors with a 25V to 35V voltage range.
Nichicon GWC Hybrid Aluminum Electrolytic Capacitors
Nichicon GWC Hybrid Aluminum Electrolytic Capacitors
08/27/2025
Offers low ESR, high ripple current capability, and long operational life (up to 4000 hours).
Nichicon UCN Long Life Aluminum Electrolytic Capacitors
Nichicon UCN Long Life Aluminum Electrolytic Capacitors
08/27/2025
High-reliability, surface-mount components engineered for demanding environments.
TDK DC Link Capacitors
TDK DC Link Capacitors
07/14/2025
Aluminum electrolytic capacitor designed for DC links in on-board chargers in electric vehicles.
Panasonic Condensadores híbridos de polímero conductor EEH-ZVU
Panasonic Condensadores híbridos de polímero conductor EEH-ZVU
06/18/2025
Automotive-grade caps that deliver exceptional reliability, lifespan, and thermal performance.
Eaton EHBSA Conductive Polymer Hybrid Aluminum Capacitor
Eaton EHBSA Conductive Polymer Hybrid Aluminum Capacitor
03/31/2025
AEC-Q200 qualified electrolytic surface mount capacitors, with low ESR and high ripple current.
Nichicon UTF AEC-Q200 Aluminum Electrolytic Capacitors
Nichicon UTF AEC-Q200 Aluminum Electrolytic Capacitors
01/30/2025
Offers a higher ripple current via a high-capacity electrode foil and low-resistance electrolyte.
TDK B41799 Aluminum Electrolytic Capacitors
TDK B41799 Aluminum Electrolytic Capacitors
01/29/2025
Ultra-compact, vibration-resistant capacitors for up to +140°C in automotive applications.
Nichicon LHX Snap-In Aluminum Electrolytic Capacitors
Nichicon LHX Snap-In Aluminum Electrolytic Capacitors
01/23/2025
+125°C long-life assurance, 450V voltage, & 220µF-680µF capacitance in snap-in terminal-type design.
Nichicon LGA Aluminum Electrolytic Capacitors
Nichicon LGA Aluminum Electrolytic Capacitors
12/27/2024
Snap-in terminal-type with high capacitance, high ripple current, and withstanding 5000hrs at 105°C.
Nichicon UBR AEC-Q200 Aluminum Electrolytic Capacitors
Nichicon UBR AEC-Q200 Aluminum Electrolytic Capacitors
11/12/2024
AEC-Q200-qualified, radial-leaded capacitors in a miniature-sized package.
KEMET ALV70 Snap-In Aluminum Electrolytic Capacitors
KEMET ALV70 Snap-In Aluminum Electrolytic Capacitors
09/25/2024
Variety of case sizes & multiple pin configurations for a range of industrial & energy applications.
Nichicon UCK AEC-Q200 SMD Aluminum Electrolytic Capacitors
Nichicon UCK AEC-Q200 SMD Aluminum Electrolytic Capacitors
09/20/2024
AEC-Q200-qualified devices with a guaranteed life of 5000 hours at +105°C.
Rubycon ZLR Radial-Leaded Aluminum Electrolytic Capacitors
Rubycon ZLR Radial-Leaded Aluminum Electrolytic Capacitors
09/20/2024
A high-performance electrolyte offers higher conductivity, achieving lower impedance than the ZLH.
TDK Capacitores a presión electrolíticos de aluminio B43658
TDK Capacitores a presión electrolíticos de aluminio B43658
09/04/2024
Ofrecen un diseño ultracompacto y un amplio rango de temperatura en funcionamiento de -40°C a 105°C.
KEMET Horizontal & Vertical Hybrid Crown SMD Capacitors
KEMET Horizontal & Vertical Hybrid Crown SMD Capacitors
08/26/2024
High ripple current, up to 40Arms continuous load, and high-temperature capability up to +140°C.
Nichicon GXC Hybrid Aluminum Electrolytic Capacitors
Nichicon GXC Hybrid Aluminum Electrolytic Capacitors
07/23/2024
Features chip-type capacitors with low ESR and high ripple current ratings.
TAIYO YUDEN AEC-Q200 Conductive Polymer Hybrid Capacitors
TAIYO YUDEN AEC-Q200 Conductive Polymer Hybrid Capacitors
06/25/2024
AEC-Q200 qualified for various automotive applications and vibration resistant up to 30G.
Vishay Capacitores electrolíticos de aluminio 101/102 PHR-ST
Vishay Capacitores electrolíticos de aluminio 101/102 PHR-ST
06/10/2024
Ofrecen alta corriente de fluctuación de potencia con terminales de tornillo disponibles en una carcasa con un tamaño de Ø 90 mm x 220 mm.
TAIYO YUDEN Conductive Polymer Hybrid Capacitors
TAIYO YUDEN Conductive Polymer Hybrid Capacitors
06/05/2024
Features RSHV and RSHT series conductive polymer capacitors designed for industrial applications.
Vishay Capacitor electrolítico de aluminio 156 PUM-SI
Vishay Capacitor electrolítico de aluminio 156 PUM-SI
05/17/2024
Cuenta con una vida útil de 5000 horas a 85 °C, tolerancia de ±20 % en CR y alta capacidad de corriente de fluctuación.
Chemi-Con KRB Aluminum Electrolytic Capacitors
Chemi-Con KRB Aluminum Electrolytic Capacitors
05/07/2024
Aluminum snap-ins with high capacitance values up to 340µF in 400V, 420V, and 450V rated voltages.
Nichicon PCA Conductive Polymer Aluminum Electrolytic Caps
Nichicon PCA Conductive Polymer Aluminum Electrolytic Caps
04/18/2024
Chip-type, highly reliable capacitors with a 4000-hour lifespan at +125°C.
Nichicon PCW Conductive Polymer Aluminum Electrolytic Caps
Nichicon PCW Conductive Polymer Aluminum Electrolytic Caps
04/18/2024
Chip-type, highly reliable capacitors with a 2000-hour lifespan at +125°C.
Viendo: 1 - 25 de 79