El/los Parlantes y transductores más reciente(s)

VCC MT Magnetic Transducers
VCC MT Magnetic Transducers
11/05/2025
Externally driven magnetic transducers that feature rich sound quality and a low-frequency response.
Same Sky In-Ear Speakers
Same Sky In-Ear Speakers
11/03/2025
Designed to perform optimally when positioned directly against the ear.
Taoglas SPKW Speaker with Wi-Fi Antenna
Taoglas SPKW Speaker with Wi-Fi Antenna
09/30/2025
8Ω speaker with integrated antenna functionality delivering clear, balanced audio output.
Mallory Sonalert 45mm Speaker IEC60601-1-8 Medical Alarms
Mallory Sonalert 45mm Speaker IEC60601-1-8 Medical Alarms
07/15/2025
Offer multiple levels of sound tone intensity for cardiac monitoring and heart failure applications.
PUI Audio IEC 60318-4 Tested High SPL Audio Receivers
PUI Audio IEC 60318-4 Tested High SPL Audio Receivers
06/11/2025
Offers efficient coupling, compatible with 1cc couplers per IEC 60318-4 for standardized testing.
PUI Audio SMT-1720-T-HT Transducer
PUI Audio SMT-1720-T-HT Transducer
09/13/2024
17mm surface mount electromagnetic transducer with a 50mA current rating.
PUI Audio SMS-2504MS-WP-HT SMT Speaker
PUI Audio SMS-2504MS-WP-HT SMT Speaker
09/05/2024
25mm sleek speaker with a 2.5W maximum power rating that provides a unique audio experience.
PUI Audio AS Speakers
PUI Audio AS Speakers
07/12/2024
Available in sizes ranging from 20mm to 58mm and offer a slim profile design.
Same Sky Tweeters
Same Sky Tweeters
06/14/2024
Available in both dome and cone styles, allowing users to match their design and sound needs.
PUI Audio Lead-Free Buzzers
PUI Audio Lead-Free Buzzers
06/07/2024
Designed with various resonant frequencies and mounting configurations.
Same Sky Spring Contact Speakers
Same Sky Spring Contact Speakers
05/13/2024
Offers a miniature design with dimensions of ≤40mm and a power range of 0.3W to 2W. 
Same Sky IEC 60601-1-8 Medical Speakers
Same Sky IEC 60601-1-8 Medical Speakers
02/02/2024
Designed to fit the regulations required of devices certified to IEC 60601-1-8 standards.
Mallory Sonalert Audio Indicators & Speakers
Mallory Sonalert Audio Indicators & Speakers
12/29/2023
Expansion of audio indicators and speakers, including SMT speakers and audible/visual alarms.
Mallory Sonalert Transducers & Indicators
Mallory Sonalert Transducers & Indicators
12/28/2023
An expanded portfolio of surface-mounted technology (SMT) transducers and indicators.
PUI Audio Dobladores piezohapticosio
PUI Audio Dobladores piezohapticosio
11/02/2023
Presentan tres dobladores hápticos para una amplia gama de aplicaciones como actuadores o componentes acústicos.
Same Sky Double Magnet Speakers with High Sound Output
Same Sky Double Magnet Speakers with High Sound Output
07/13/2023
Sizes from 42.5mm to 48mm with depths as low as 21.6mm, 4W or 5W nominal inputs, and 4Ω impedance.
Mallory Sonalert Alarmas médicas MSW 90 dB 23 mm
Mallory Sonalert Alarmas médicas MSW 90 dB 23 mm
06/21/2023
Los archivos de sonido suministrados por IEC producen 3 tipos de tonos prioritarios, aprobación IEC 60601-1-8 AMD2 (2020).
DB Unlimited Microaltavoz dinámico SM150806-2
DB Unlimited Microaltavoz dinámico SM150806-2
06/21/2023
Ofrecen un rango de frecuencia de 850 Hz a 20,000 Hz, un índice de potencia nominal de 1 W y un diseño de montaje a ras.
PUI Audio Transductor de montaje superficial SMT-0840-T
PUI Audio Transductor de montaje superficial SMT-0840-T
05/05/2023
Transductor electromagnético de disparo superior que ofrece una salida de 100 dB a una resonancia de 4 kHz.
Same Sky Altavoces IPX resistentes al agua
Same Sky Altavoces IPX resistentes al agua
05/02/2023
Cuentan con altavoces IPX5, IPX7 y IPX8-rated con profundidades de perfil tan bajas como 2.5 mm.
CHERRY UM Microphones & Accessories
CHERRY UM Microphones & Accessories
04/03/2023
Include three first-class sound-quality microphones, a POP filter, and two USB microphone arms.
KEMET Disc Shape Piezoelectric Transducers
KEMET Disc Shape Piezoelectric Transducers
03/07/2023
Based on the piezoelectric effect principle generating a charge in response to pressure.
PUI Audio UTR Ultrasonic Transducers
PUI Audio UTR Ultrasonic Transducers
02/15/2023
Surface mount ultrasonic transducers in a small package and work up to 300KHz.
PUI Audio SMS-2030MS Heat-Resistant Surface-Mount Speaker
PUI Audio SMS-2030MS Heat-Resistant Surface-Mount Speaker
11/08/2022
Offers a 0.5W input power rating, 760Hz to 10,000Hz frequency range, and 30Ω impedance rating.
PUI Audio SMS Series Surface-Mount Speakers
PUI Audio SMS Series Surface-Mount Speakers
11/08/2022
Offers a 30Ω impedance rating, 1W maximum input power rating, and <5% total harmonic distortion.
Viendo: 1 - 25 de 29