El/los Parlantes y transductores más reciente(s)

VCC MT Magnetic Transducers
VCC MT Magnetic Transducers
11/05/2025
Externally driven magnetic transducers that feature rich sound quality and a low-frequency response.
Same Sky In-Ear Speakers
Same Sky In-Ear Speakers
11/03/2025
Designed to perform optimally when positioned directly against the ear.
Taoglas SPKW Speaker with Wi-Fi Antenna
Taoglas SPKW Speaker with Wi-Fi Antenna
09/30/2025
8Ω speaker with integrated antenna functionality delivering clear, balanced audio output.
Mallory Sonalert 45mm Speaker IEC60601-1-8 Medical Alarms
Mallory Sonalert 45mm Speaker IEC60601-1-8 Medical Alarms
07/15/2025
Offer multiple levels of sound tone intensity for cardiac monitoring and heart failure applications.
PUI Audio IEC 60318-4 Tested High SPL Audio Receivers
PUI Audio IEC 60318-4 Tested High SPL Audio Receivers
06/11/2025
Offers efficient coupling, compatible with 1cc couplers per IEC 60318-4 for standardized testing.
PUI Audio SMT-1720-T-HT Transducer
PUI Audio SMT-1720-T-HT Transducer
09/13/2024
17mm surface mount electromagnetic transducer with a 50mA current rating.
PUI Audio SMS-2504MS-WP-HT SMT Speaker
PUI Audio SMS-2504MS-WP-HT SMT Speaker
09/05/2024
25mm sleek speaker with a 2.5W maximum power rating that provides a unique audio experience.
PUI Audio AS Speakers
PUI Audio AS Speakers
07/12/2024
Available in sizes ranging from 20mm to 58mm and offer a slim profile design.
Same Sky Tweeters
Same Sky Tweeters
06/14/2024
Available in both dome and cone styles, allowing users to match their design and sound needs.
PUI Audio Lead-Free Buzzers
PUI Audio Lead-Free Buzzers
06/07/2024
Designed with various resonant frequencies and mounting configurations.
Same Sky Spring Contact Speakers
Same Sky Spring Contact Speakers
05/13/2024
Offers a miniature design with dimensions of ≤40mm and a power range of 0.3W to 2W. 
Same Sky IEC 60601-1-8 Medical Speakers
Same Sky IEC 60601-1-8 Medical Speakers
02/02/2024
Designed to fit the regulations required of devices certified to IEC 60601-1-8 standards.
Mallory Sonalert Audio Indicators & Speakers
Mallory Sonalert Audio Indicators & Speakers
12/29/2023
Expansion of audio indicators and speakers, including SMT speakers and audible/visual alarms.
Mallory Sonalert Transducers & Indicators
Mallory Sonalert Transducers & Indicators
12/28/2023
An expanded portfolio of surface-mounted technology (SMT) transducers and indicators.
PUI Audio Dobladores piezohapticosio
PUI Audio Dobladores piezohapticosio
11/02/2023
Presentan tres dobladores hápticos para una amplia gama de aplicaciones como actuadores o componentes acústicos.
Same Sky Double Magnet Speakers with High Sound Output
Same Sky Double Magnet Speakers with High Sound Output
07/13/2023
Sizes from 42.5mm to 48mm with depths as low as 21.6mm, 4W or 5W nominal inputs, and 4Ω impedance.
DB Unlimited Microaltavoz dinámico SM150806-2
DB Unlimited Microaltavoz dinámico SM150806-2
06/21/2023
Ofrecen un rango de frecuencia de 850 Hz a 20,000 Hz, un índice de potencia nominal de 1 W y un diseño de montaje a ras.
Mallory Sonalert Alarmas médicas MSW 90 dB 23 mm
Mallory Sonalert Alarmas médicas MSW 90 dB 23 mm
06/21/2023
Los archivos de sonido suministrados por IEC producen 3 tipos de tonos prioritarios, aprobación IEC 60601-1-8 AMD2 (2020).
PUI Audio Transductor de montaje superficial SMT-0840-T
PUI Audio Transductor de montaje superficial SMT-0840-T
05/05/2023
Transductor electromagnético de disparo superior que ofrece una salida de 100 dB a una resonancia de 4 kHz.
Same Sky Altavoces IPX resistentes al agua
Same Sky Altavoces IPX resistentes al agua
05/02/2023
Cuentan con altavoces IPX5, IPX7 y IPX8-rated con profundidades de perfil tan bajas como 2.5 mm.
CHERRY UM Microphones & Accessories
CHERRY UM Microphones & Accessories
04/03/2023
Include three first-class sound-quality microphones, a POP filter, and two USB microphone arms.
KEMET Disc Shape Piezoelectric Transducers
KEMET Disc Shape Piezoelectric Transducers
03/07/2023
Based on the piezoelectric effect principle generating a charge in response to pressure.
PUI Audio UTR Ultrasonic Transducers
PUI Audio UTR Ultrasonic Transducers
02/15/2023
Surface mount ultrasonic transducers in a small package and work up to 300KHz.
PUI Audio SMS-2030MS Heat-Resistant Surface-Mount Speaker
PUI Audio SMS-2030MS Heat-Resistant Surface-Mount Speaker
11/08/2022
Offers a 0.5W input power rating, 760Hz to 10,000Hz frequency range, and 30Ω impedance rating.
PUI Audio SMS Series Surface-Mount Speakers
PUI Audio SMS Series Surface-Mount Speakers
11/08/2022
Offers a 30Ω impedance rating, 1W maximum input power rating, and <5% total harmonic distortion.
Viendo: 1 - 25 de 29