UART Distance Sensors - Industrial

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (PEN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Sensing Distance Resolution Sensing Method Supply Voltage - Max Supply Voltage - Min Interface Type Operating Supply Current IP Rating Mounting Style Minimum Operating Temperature Maximum Operating Temperature Series


Benewake Distance Sensors - Industrial TF03 180m long range IP67 distance sensor 172In Stock
27On Order
S/972.74
Min.: 1
Mult.: 1
Time of Flight - ToF 100 mm to 180 m 1 cm LiDAR 5 VDC 5 VDC UART 180 mA Panel Mount - 25 C + 60 C TF


Benewake Distance Sensors - Industrial TF02-Pro 40m IP65 LiDAR 237In Stock
S/342.15
Min.: 1
Mult.: 1
Time of Flight - ToF 50 mm to 40 m 1 cm LiDAR 12 VDC 5 VDC UART 200 mA Panel Mount - 20 C + 60 C TF


Benewake Distance Sensors - Industrial TFmini Plus 12m IP65 distance sensor 358In Stock
S/194.24
Min.: 1
Mult.: 1
Time of Flight - ToF 500 mm to 12 m 5 mm LiDAR 5 VDC 5 VDC UART 110 mA Panel Mount - 20 C + 60 C TF
Benewake Distance Sensors - Industrial TF350 350m long rang distance sensor 18In Stock
S/2,568.66
Min.: 1
Mult.: 1
Time of Flight - ToF 350 m 1 cm LiDAR 5 VDC 5 VDC UART 180 mA Panel Mount - 25 C + 60 C TF
Benewake Distance Sensors - Industrial TF03 100m long range IP67 distance sensor 21In Stock
S/855.96
Min.: 1
Mult.: 1
Time of Flight - ToF 100 mm to 100 m 1 cm LiDAR 5 VDC 5 VDC UART 180 mA Panel Mount - 25 C + 60 C TF
Seeed Studio Distance Sensors - Industrial RPLiDAR S2 Low Cost 360 Degree Laser Range Scanner - 30M Range 38In Stock
S/1,553.11
Min.: 1
Mult.: 1
Large Scale Scanner 10 m, 30 m 5 VDC 5 VDC UART 400 mA - 10 C + 50 C
Seeed Studio Distance Sensors - Industrial RPLiDAR S2L 360 Degree Laser Range Scanner - 18M Range, 2D point cloud map, 80000 lux light resistance, IP65, high safety for human eye
1On Order
S/1,184.10
Min.: 1
Mult.: 1
Laser Range Scanner 18 m 13 mm 5 VDC 5 VDC UART 400 mA IP65 Panel Mount - 10 C + 50 C
Seeed Studio Distance Sensors - Industrial RPLiDAR A2M12 360 Degree Laser Scanner Kit - 12M Range
Mouser does not presently sell this product in your region.
Laser Scanner Kit 200 mm to 12 m 0.5 mm 5 VDC 5 VDC UART Panel Mount
SparkFun Distance Sensors - Industrial Cygbot s CygLiDAR D2 is a compact solid-state dual-mode ToF LiDAR sensor capable of generating both 2D range maps and 3D point cloud data. With no moving parts the D2 offers high durability in vibration-prone or harsh indoor environments. Its lig Non-Stocked
S/851.48
Min.: 1
Mult.: 1
No
200 mm to 7000 mm LiDAR UART - 20 C + 60 C