AMOS-3007-1Q15A0

VIA
986-AMOS-3700-1Q15A0
AMOS-3007-1Q15A0

Fabricante:

Descripción:
PC con caja industrial AMOS-3007 system with 1.5GHz Intel Atom Quad Core CPU including TPM & I/O

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
6 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/2,911.59 S/2,911.59

Atributo del producto Valor de atributo Seleccionar atributo
VIA Technologies
Categoría de producto: PC con caja industrial
RoHS:  
Atom Quad Core
1.5 GHz
32 GB
DDR4
1.5 GHz
170 mm x 126 mm x 48.5 mm
2 x HDMI
M.2
Wall / VESA Moutn
2 x USB 2.0, 2 x USB 3.0
2 Port
2 x RS-232/422/485
+ 95 C
0 C
9 V
36 V
Linux, Windows 10/11
Aluminum
Marca: VIA
Ranura de expansión: M.2
Marca del procesador: Intel
Tipo de producto: Industrial PCs
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

AMOS-3007 Industrial Box PC

VIA Technologies AMOS-3007 Industrial Box PC is a compact, ruggedized form factor device with a fanless 1.5GHz Intel® Atom® quad-core processor. This embedded system provides a versatile and ultra-reliable solution for demanding outdoor and indoor environments. The AMOS-3007 features flexible configurations for a diverse array of industrial equipment monitoring, data visualization, process automation, and building management use applications. This device also features dual HDMI display support. The AMOS-3007 box PC operates at a 9V to 36V DC power supply range and -20°C to 70°C temperature range. This industrial box PC is ideal for industrial automation, smart surveillance, healthcare, smart retail, and transportation applications.

AMOS-3006 Embedded System

VIA Technologies AMOS-3006 Embedded System is a fanless high-performance system that provides a reliable and flexible solution for indoor, outdoor, and in-vehicle operational environments. This system features a ruggedized ultra-compact design with multiple wall/DIN rail/VESA mounting options. The ruggedized system offers myriad connectivity and peripheral integration options in a small form factor. The AMOS-3006 system has a 1.2GHz VIA Eden® X4 quad-core processor and offers up to 8GB of system memory. This system operates at 9V to 30V input voltage range and -20°C to 60°C temperature range. The VIA Technologies AMOS-3006 system supports dual 4G SIM cards, dual Wi-Fi®, two CAN bus ports, two lockable 2.0 USB ports, and two LAN controllers.