XB3-24DMUS

Digi
888-XB3-24DMUS
XB3-24DMUS

Fabricante:

Descripción:
Módulos Zigbee - 802.15.4 XBee3 PRO - 2.4 GHz, DigiMesh, U.FL Antenna, SMT

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 106

Existencias:
106 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/148.89 S/148.89

Atributo del producto Valor de atributo Seleccionar atributo
Digi International
Categoría de producto: Módulos Zigbee - 802.15.4
RoHS:  
XBee-PRO DigiMesh
2.4 GHz
300 ft, 2 mile
250 kb/s
- 103 dBm
2.1 V
3.6 V
135 mA
17 mA
19 dBm
- 40 C
+ 85 C
802.15.4, Zigbee
Tray
Conector de tipo antena: PCB/u.FL
Marca: Digi
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: KH
Dimensiones: 0.866 in x 1.33 in x 0.120 in
Tipo de interfaz: I2C, SPI, UART
Sensibles a la humedad: Yes
Voltaje de alimentación operativo: 2.1 V to 3.6 V
Tipo de producto: Zigbee Modules
Cantidad de empaque de fábrica: 36
Subcategoría: Wireless & RF Modules
Nombre comercial: XBee
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XBee® 3 Zigbee 3.0 Modules

Digi XBee® 3 Zigbee 3.0 Modules accelerate time to market for designers, OEMs, and solution providers by quickly enabling wireless connectivity and easy-to-add functionality. These modules feature a faster time to deployment and also offer the flexibility to switch between multiple wireless protocols and frequencies as needed. The XBee 3 modules offer a fully interoperable ecosystem that covers various market verticals, including smart energy, building automation, intelligent lighting, and digital health. These modules can be easily configured and controlled from a simple and central platform using the Digi Remote Manager®. The XBee 3 modules are protected against new and evolving cyber threats using the built-in Digi TrustFence® security, data privacy, and identity features. These modules are programmed for DigiMesh or 802.15.4 and feature a 13mm x 19mm micro form factor that allows for more compact and portable applications.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.