ATSAMW25H18-MR210PB

Microchip Technology
556-ATSAMW2MR210PB
ATSAMW25H18-MR210PB

Fabricante:

Descripción:
Módulos WiFi - 802.11 Smart Connect ATWINC1500B-MU-T MOD

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 100   Múltiples: 50
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/72.56 S/7,256.00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Módulos WiFi - 802.11
RoHS:  
ATSAMW25
802.11 b/g/n
2.4 GHz
72 Mb/s
Serial
2.7 V
3.6 V
17 dBm
172 mA
70 mA
- 40 C
+ 85 C
Conector de tipo antena: PCB
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Dimensiones: 33.863 mm x 14.882 mm
Sensibles a la humedad: Yes
Voltaje de alimentación operativo: 2.7 V to 3.6 V
Tipo de producto: WiFi Modules
Seguridad: SSL, TLS, WPA/WPA2
Cantidad de empaque de fábrica: 50
Subcategoría: Wireless & RF Modules
Peso de la unidad: 8.250 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8517620090
TARIC:
8517700000
ECCN:
5A992.C

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

Módulos Wi-Fi SmartConnect SAMW25

Atmel SAMW25 SmartConnect Wi-Fi Modules feature the industry-leading, low power 2.4GHz IEEE® 802.11 b/g/n Wi-Fi ATWINC1500 SoC (System on Chip) and the latest ARM® Cortex®-M0+ based microcontroller technology from Atmel. Developed as a standalone endpoint, designers can execute a complete application on the SAMW25 module. This turnkey system has an integrated software solution with security protocols such as TLS, SSL, WPA/WPA2 and network services such as DHCP, DNS, TCP/IP (IPv4), UDP, HTTP, and HTTPS. The SAMW25 SmartConnect Wi-Fi Modules help designers with minimal previous experience in 802.11, IP Stack or RF add Wi-Fi connectivity. Using the SAMW25 the SmartConnect Wi-Fi Modules give designers an entry point to Internet of Things (IoT) and the wide array of battery-powered devices and applications requiring the integration of WLAN connectivity without compromising cost or power consumption.
Learn More