Antenova
Inventek Systems
Kaga FEI
Lantronix
Quectel
STMicroelectronics
Taoglas
TE Connectivity
Telit Cinterion
u-blox
Xsens
A5100
CAM-M8
F4
GT
ISM480
L26
L76
LC29H
LC98S
LEA-F9T
LEA-M8F
LG69T
M10578-A2
M10578-A3
M20048-1
M20050-1
M20071
M20072
MAX-M10
MAX-M8
250 mHz to 25 MHz
10 Hz
25 Hz
1 kHz
320 kHz
400 kHz
1 MHz
10 MHz
1.176 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz
1.17645 GHz, 1.561098 GHz, 1.57542 GHz, 1.6025625 GHz
1.207 GHz, 1.227 GHz, 1.246 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz
1.207 GHz, 1.246 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz
1.2276 GHz, 1.57542 GHz
1.559 GHz to 1.609 GHz
1.561098 GHz, 1.57542 GHz
1.561098 GHz, 1.57542 GHz, 1.602 GHz
1.561098 GHz, 1.57542 GHz, 1.6025625 GHz
1.561098 GHz, 1.57542 GHz, 1.605375 GHz
1.575 GHz
1.57542 GHz
2 Channel
4 Channel
6 Channel
12 Channel
47 Channel
48 Channel
50 Channel
52 Channel
64 Channel
72 Channel
75 Channel
84 Channel
88 Channel
135 Channel
1344 Channel
12 s
13 s
14 s
15 s
21 S
25 s
26 s
26 s, 30 s, 31 s, 39 s, 57 s
27 s
28 s
29 s
29 s, 30 s, 45 s, 34 s
30 s
30 s, 32 s, 36 s
30 s, 33 s, 39 s, 57 s
31 s
32 s
33 s
35 s
36 s
- 167 dBm
- 164 dBm
- 163 dBm
- 160 dBm
- 159.5 dBm
- 158 dBm
- 157 dBm
- 157 dBm, - 151 dBm, - 142 dBm, - 146 dBm
- 149 dBm
- 148 dBm
- 147 dB
- 147 dBm
- 147 dBm, - 146 dBm
- 146 dBm
- 145 dBm
- 133 dBm, - 143 dBm, - 145 dBm, - 147 dBm
1.5 m, 2.5 m, 3 m, 4 m
2.5 m, 3 m, 4 m
2.5 m, 4 m, 3 m
0.01 m
0.1 m
1 m
1.2 m
1.5 m
1.8 m
2 m
2.5 m
3 m
4 m
1.3 V
1.62 V
1.65 V
1.71 V
1.75 V
1.76 V
1.8 V
2.7 V
2.8 V
2.8 VDC
2.97 V
3 V
3.1 V
3.15 V
3.3 V
1.8 V
1.85 V
1.89 V
1.98 V
3 V
3.3 V
3.45 V
3.6 V
3.63 V
4.3 V
4.3 VDC
5.5 V
10 mA
18 mA
24 mA
25 mA
26 mA
27.5 mA
29 mA
32 mA
36 mA
40 mA
43 mA
45 mA
67 mA
68 mA
71 mA
75 mA, 90 mA
90 mA
99 mA
100 mA
CAN, I2C, SPI, UART
DDC, SPI, UART, USB
GPIO, I2C, UART
I2C
I2C, I2S, SPI, UART
I2C, SPI
I2C, SPI, UART
I2C, SPI, UART, USB
I2C, SPI, UART, USB 2.0
I2C, UART
I2C, UART, USB
PPS, UART
Serial
SPI, UART
SPI, UART, USB
UART
UART, USB
BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS
BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
GNSS
GPS
GPS, GLONASS
GPS, GLONASS, Galileo
GPS, GLONASS, Galileo, BeiDou
GPS, GLONASS, GNSS
GPS, GNSS
GPS, GNSS, GLONASS, Galileo