PAN62311DM

Pulse Electronics
673-PAN62311DM
PAN62311DM

Fabricante:

Descripción:
Antenas 6LD LTE2X 2.4&5 3X GNSS Vehicle Mnt Ant

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 18   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/912.83 S/16,430.94
S/875.70 S/21,892.50

Atributo del producto Valor de atributo Seleccionar atributo
Pulse
Categoría de producto: Antenas
RoHS:  
Multiprotocol Antennas
Vehicle Antennas
Active
698 MHz
5.925 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE), GSM, UMTS
GLONASS, GPS
802.11, WiFi, WiMAX, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Module
Dome
4 dBi, 5 dBi, 4.5 dBi, 5 dBi
50 Ohms
1.5, 1.4
- 40 C
+ 85 C
9 Band
Direct / Permanent Mount
Connector
SMA Male, RP-SMA Male
830 MHz, 1.9325 GHz, 2.45 GHz, 2.5 GHz, 3.25 GHz
Telematics, Location Base Services, First Responders, Government, Energy Vehicles, Fleet Management, Railroad
51.85 mm
64.48 mm
76 mm
IP67
17 ft RG58, RG174
Panther
Bulk
Marca: Pulse Electronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Cantidad de empaque de fábrica: 1
Subcategoría: Antennas
Peso de la unidad: 1.54 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8529101000
USHTS:
8529104040
ECCN:
EAR99

Outdoor / External Antennas

Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.

Panther MiMo LTE/WiFi GNSS Vehicle-Mount Antennas

Pulse Electronics Panther MiMo LTE/WiFi, GNSS Vehicle-Mount Antennas support a range of protocols, including MiMo cellular LTE, MiMo Wi-Fi, DSRC, V2X, Beidou, GPS, and Galileo. These Panther series can be mounted directly on their own or magnetically when combined with the magnetic mount GPSMBMM accessory. The vehicle mount antennas are available in black (301/401) and white (502) colors. These Pulse Electronics IP67-rated antennas are ideal for telematics, location-based services, emergency vehicles, energy utility vehicles, and fleet management.