MEA-9in1-AM

Maxtena
259-MEA-9IN1-AM
MEA-9in1-AM

Fabricante:

Descripción:
Antenas 5GNR MIMO / 2.4/5.0/6.0 GHz ISM and GNSS antenna

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
6 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/1,261.05 S/1,261.05
S/1,086.86 S/10,868.60
S/1,043.46 S/26,086.50

Atributo del producto Valor de atributo Seleccionar atributo
Maxtena
Categoría de producto: Antenas
RoHS:  
Indoor Antennas
617 MHz
5.92 GHz
GPS, GLONASS
4.5i
50 Ohms
1.5:1, 1.6:1, 1.7:1
25 W
- 40 C
+ 85 C
4 Band
Adhesive Mount
Connector
SMA Male
198 mm
127 mm
15.7 mm
IP67
D302
Bulk
Marca: Maxtena
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: SK
Banda de frecuencias: 617 MHz to 5.92 GHz
Polarización: Linear
Cantidad de empaque de fábrica: 1
Subcategoría: Antennas
Alias de las piezas n.º: 100-0355-01
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
MEA-9in1-AM Adhesive Mount Antenna

Maxtena MEA-9in1-AM Adhesive Mount Antenna is a 9-in-1 low-profile antenna that covers all 5GNR, ISM, MIMO, and GPS/GLONASS/QZSS/ Galileo standard frequencies. This antenna includes nine cables with SMA-Male standard connectors and a 3m standard cable length. The MEA-9in1-AM antenna features 50Ω impedance, 25W maximum input power, omnidirectional radiation pattern, and linear polarization. This antenna is easy to install and offers maximum durability with an IP67-rated housing and anti-rotation mounting. The MEA-9in1-AM antenna is used in applications such as telematics systems, remote surveillance, asset tracking, and IoT systems.

MEA GNSS Antennas

Maxtena MEA GNSS Antennas are multi-frequency, high-accuracy GNSS antennas for the GPS and GLONASS bands. Maxtenna MEA-GGG-SM Screw-Mount Antennas and MEA-GG-MM Magnetic-Mount Antennas offer an excellent radiation pattern, exceptional out-of-band rejection, and a low noise figure. These MEA antenna performance features ensure GNSS systems operate optimally. MEA-GGG-SM features a 2m cable with an integrated SMA, SMB, or MCX connector, and MEA-GG-MM features a 3m cable with an integrated SMA, SMB, Fakra, or MCX connector.

5GNR Antennas

Maxtena 5GNR Antennas cover all 5GNR standard frequencies, as well as Iridium, GNSS, GPS, GLONASS, and Galileo. The Maxtena 5GNR Antennas offer a range of mounting styles, including adhesive, connector, magnetic, and screw mount. Applications include the Internet of Things (IoT), asset tracking, navigation, and more.