XB24CDMSIT-001

Digi
888-XB24CDMSIT-001
XB24CDMSIT-001

Fabricante:

Descripción:
Módulos Zigbee - 802.15.4 XBee, S2C DigiMesh Mesh 2.4, TH, RPSMA

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 841

Existencias:
841 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
26 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/114.17 S/114.17

Atributo del producto Valor de atributo Seleccionar atributo
Digi International
Categoría de producto: Módulos Zigbee - 802.15.4
RoHS:  
XBee S2C
2.4 GHz
200 ft, 4000 ft
250 kb/s
- 100 dBm
2.1 V
3.6 V
45 mA
31 mA
3.1 mW
- 40 C
+ 85 C
802.15.4, Zigbee
Tray
Conector de tipo antena: RPSMA
Marca: Digi
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: KH
Dimensiones: 2.761 cm x 2.438 cm
Tipo de interfaz: SPI, UART
Voltaje de alimentación operativo: 2.1 V to 3.6 V
Tipo de producto: Zigbee Modules
Cantidad de empaque de fábrica: 25
Subcategoría: Wireless & RF Modules
Nombre comercial: XBee
Peso de la unidad: 15.794 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XBee® & XBee-PRO® XSC/900/DigiMesh/868 RF Modules

Digi XBee® & XBee-PRO® XSC/900/DigiMesh/868 RF Modules are long-range embedded wireless solutions providing end-point device connectivity. These RF modules include the XBee-PRO XSC series, XBee-PRO 900, XBee DigiMesh 2.4, XBee S1, and XBee 868LP series. The DigiMesh networking protocol is an innovative, easy-to-deploy peer-to-peer mesh protocol that offers users added network stability through self-healing, self-discovery, and dense network operation. With support for sleeping routers, DigiMesh is ideal for extending the operational life of battery dependent networks, or power-sensitive applications relying upon batteries or power harvesting technology. As members of the XBee family of RF products, all of these modules are easy-to-use, share a common hardware footprint, and are fully interoperable with other XBee products utilizing the same technology. XBee products are a part of Digi's range of Drop-in Networking solutions, offering seamless wireless communication between devices.

XBee DigiMesh S2C 2.4 RF Modules

Digi XBee DigiMesh S2C 2.4 RF Modules provide wireless connectivity to electronic devices using a globally deployable 2.4GHz transceiver. These modules use the innovative DigiMesh networking protocol. This peer-to-peer mesh network offers added network stability through self-healing and dense network operation, extending the operational life of battery-dependent networks.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.