PE-505

Brainboxes
360-PE-505
PE-505

Fabricante:

Descripción:
Módulos de Ethernet Pure Embedded Industrial 5 Port 10/100 Ethernet Switch

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/183.92 S/183.92

Atributo del producto Valor de atributo Seleccionar atributo
Brainboxes
Categoría de producto: Módulos de Ethernet
RoHS:  
Ethernet Switches
5 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
3.15 V
6 V
- 40 C
+ 85 C
Marca: Brainboxes
Dimensiones: 55 mm x 55 mm x 10 mm
Voltaje de alimentación operativo: 3.3 V, 5 V
Consumo de energía: 1.3 W, 2.5 W
Tipo de producto: Ethernet Modules
Cantidad de empaque de fábrica: 1
Subcategoría: Ethernet & Communication Modules
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8517623200
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.b

PE-505 Pure Embedded Industrial Ethernet Switch

Brainboxes PE-505 Pure Embedded Industrial Ethernet Switch features a 5 port 10/100Mbps switch with a mega compact form smaller than a standard business card. This Ethernet switch provides seamless integration with design software, board-to-board, board-to-cable connection, and LEDs visible in all orientations, with routing through fiber optic light pipes. The PE-505 switch consists of 3D CAD files and PCB footprints combined with logical placements and fixed distances. This switch incorporates power and link indicators for all ports that are visible from all angles. The PE-505 pure embedded industrial Ethernet switch offers low power consumption and non-blocking layer 2 operation. This Ethernet switch operates at a voltage of 3.3VDC or 5VDC and -40°C minimum temperature. The Ethernet switch is reverse polarity protected and transient voltage protected.

Pure Embedded Ethernet Switches

Brainboxes Pure Embedded Ethernet Switches are compact, lightweight, and high-performance embedded Ethernet switches that transmit data more reliably, in real-time, while significantly minimizing impact on payload weights and sizes. These Ethernet switches feature an exceptionally compact and lightweight design, which is crucial for weather balloon payloads, with strict space and weight limitations. Measuring just 55mm x 55mm x 10mm (smaller than a standard business card), these embedded Ethernet switches are the perfect solution for applications where every millimeter of space and every ounce of weight matter, allowing maximized use of limited payload space, and enabling the inclusion of additional scientific instruments without compromising on networking capabilities.