MIKROE-3662

Mikroe
932-MIKROE-3662
MIKROE-3662

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de temperatura Thermo 16 Click

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/42.82 S/42.82

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo del sensor de temperatura
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
TMP235
3.3 V, 5 V
Marca: Mikroe
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Dimensiones: 28.6 mm x 25.4 mm
Tipo de producto: Temperature Sensor Development Tools
Serie: Thermo
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Thermo 16 Click

Mikroe Thermo 16 Click has a sensor IC that measures temperature between -40°C and +150°C. Temperature measurement data is processed by the host MCU. Mikroe Thermo 16 click provides an accuracy of ±1°C in the range from 0°C to 70°C. The sensor has features that make it ideal for temperature measurement applications. These include analog signal output, low power consumption, compact sensor size, and more. The sensor requires almost no external components, which simplifies designs and reduces time to market.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.