MIKROE-3442

Mikroe
932-MIKROE-3442
MIKROE-3442

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de temperatura Temp-Log 5 Click

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/54.50 S/54.50

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo del sensor de temperatura
RoHS:  
Add-On Boards
Temperature Sensor
CAT34TS02
3.3 V
Marca: Mikroe
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Dimensiones: 42.9 mm x 25.4 mm
Tipo de producto: Temperature Sensor Development Tools
Serie: Sensors-Temperature-Click
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3442 Temp-Log 5 Click Board

Mikroe MIKROE-3442 Temp-Log 5 Click Board is a temperature measuring click board™ that measures and stores temperatures at least ten times per second. This Mikroe click board features the CAT34TS02 temperature sensor IC with integrated serial presence to detect EEPROM. The stored temperature measurement results can be retrieved by the host MCU via the I2C interface and compared to critical limits stored in internal registers. The Temp-Log 5 click board features programmable thresholds and hysteresis, accurate measurement and repeatability, selectable resolution, and a dedicated EVENT pin with a programmable function. This click board is ideal for developing various embedded temperature measurement applications and data logging applications.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.