MIKROE-3263

Mikroe
932-MIKROE-3263
MIKROE-3263

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de temperatura Temp&Hum 8 Click

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
4 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/119.11 S/119.11

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo del sensor de temperatura
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
SHT21
3.3 V
Marca: Mikroe
Tipo de producto: Temperature Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3263 Temp&Hum 8 Click

Mikroe MIKROE-3263 Temp&Hum 8 Click is based on the Sensirion SHT21 sensor that measures temperature and humidity. This click employs the I2C interface and features pull-up resistors on the I2C lines. Mikroe Temp&Hum 8 click provides a programmable resolution from 8 bits up to 14 bits. This click comes in a package that also includes mikroSDK™ software and a library with all the functions. The SHT21 sensor features high accuracy, good linearity, proven reliability, and long-term stability. This SHT21 sensor allows down to ±2% relative humidity tolerance (RH) and ±0.3% thermal tolerance. Typical applications include weather stations, environmental data collection, and IoT.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.