AP0202AT2L00XPGAH3-GEVB

onsemi
863-AP0202AT2L00XPGA
AP0202AT2L00XPGAH3-GEVB

Fabricante:

Descripción:
Herramientas de desarrollo del sensor óptico 2MP Signal

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/1,216.29 S/1,216.29

Atributo del producto Valor de atributo Seleccionar atributo
onsemi
Categoría de producto: Herramientas de desarrollo del sensor óptico
RoHS:  
Evaluation Boards
Image Sensor
AP0202AT
1.2 V, 1.8 V
Bulk
Marca: onsemi
Descripción/Función: AP0202AT head board
Tipo de producto: Optical Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

AP0202AT Image Signal Processor (ISP)

ON Semiconductor AP0202AT Image Signal Processor (ISP) enables flexible camera platforms using High Dynamic Range (HDR) sensors. The AP0202AT ISP consists of a two-chip solution which includes sensor and co-processor that helps in ISP performance. This two-chip solution also helps in re-use of circuit board design, fast time to market, and design flexibility. The AP0202AT ISP includes imaging color pipe and supports up to 2MP sensors which offer parallel and openLDI output interfaces. This processor provides Adaptive Local Tone Mapping (ALTM), a parallel output, and high-level host command interface. The AP0202AT ISP supports 30fps at 1080p, 45fps at 1.2Mp, 60fps at 720p, standalone operation, multi-camera synchronization, and parallel operation. This processor is used in rear and front view cameras, side mirror replacement cameras, and automotive viewing fusion cameras.