MIKROE-2989

Mikroe
932-MIKROE-2989
MIKROE-2989

Fabricante:

Descripción:
Herramientas de desarrollo del sensor óptico UV 4 click

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/70.07 S/70.07

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo del sensor óptico
RoHS:  
Add-On Boards
Ambient Light Sensor
Si1133
3.3 V
Marca: Mikroe
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Dimensiones: 42.9 mm x 25.4 mm
Tipo de producto: Optical Sensor Development Tools
Serie: Sensors-Optical-Click
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-2989 UV 4 Click

Mikroe MIKROE-2989 UV 4 Click is a powerful ultra-violet (UV) sensing device and ambient light sensor (ALS) Click Board™. This UV 4 click features a sensor with a wide dynamic range of detectable light intensity across two ADC range settings. The UV diodes are matched to the CIE erythema action spectrum, which allows a very accurate calculation of the UV index. This UV index is standardized by the World Health Organization (WHO), representing the strength of sunburn-producing (UV) radiation. Mikroe MIKROE-2989 UV 4 Click features accurately matched UV measurement elements, high-dynamic range, and optimized power consumption. This UV 4 click is ideal for building ALS or UV measurement applications, sun exposure protection devices, display backlighting control, prototyping of wearables, and handsets.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.