MIKROE-2913

Mikroe
932-MIKROE-2913
MIKROE-2913

Fabricante:

Descripción:
Herramientas de desarrollo del sensor óptico Barcode click

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/774.61 S/774.61

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo del sensor óptico
RoHS:  
Add-On Boards
Image Sensor
LV3296
3.3 V
Marca: Mikroe
Dimensiones: 57.15 mm x 25.4 mm
Tipo de interfaz: GPIO, UART
Tipo de producto: Optical Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-2913 Barcode click

Mikroe MIKROE-2913 Barcode Click is fast, agile, and compliant with a wide range of 1D and 2D barcode protocols. Mikroe MIKROE-2913 is equipped with a micro USB port and can work as a standalone device or a standard Click Board. The Click communicates with the MCU via the RX, TX, RST, and PWM pin of the mikroBUS™. Two red LEDs are used to illuminate the area in low light conditions and it features two push buttons for control when working as a standalone device.