MIKROE-2871

Mikroe
932-MIKROE-2871
MIKROE-2871

Fabricante:

Descripción:
Herramientas de desarrollo del sensor óptico IrDA 3 click

En existencias: 9

Existencias:
9
Se puede enviar inmediatamente
En pedido:
9
Plazo de entrega de fábrica:
2
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/120.67 S/120.67

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo del sensor óptico
RoHS:  
Add-On Boards
Optical Sensor
MCP2122, TFDU4101
3.3 V, 5 V
Marca: Mikroe
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Dimensiones: 42.9 mm x 25.4 mm
Tipo de interfaz: GPIO, UART
Tipo de producto: Optical Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Peso de la unidad: 39.856 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-2871 IrDA 3 Click

Mikroe MIKROE-2871 IrDA 3 Click is an intelligent IR transceiver device that can both send and receive UART commands via the IR interface. This IrDA 3 click features IR transceiver and the encoder/decoder IC to convert the UART data and send or receive in IrDA compatible format. The MIKROE-2871 IrDA 3 click provides direct and easy to use UART to IrDA interface. Applications include short-range remote communication, fax machines, photocopiers, screen projectors, TV boxes, data loggers, GPS, various system controllers, and IRDA standard compatible applications.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.