DK-CH101

TDK InvenSense
410-DK-CH101-01
DK-CH101

Fabricante:

Descripción:
Herramienta de desarrollo para sensores de distancia Chirp Developmnt Kit

En existencias: 5

Existencias:
5
Se puede enviar inmediatamente
En pedido:
6
Se espera el 4/03/2026
Plazo de entrega de fábrica:
3
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/773.63 S/773.63

Atributo del producto Valor de atributo Seleccionar atributo
TDK
Categoría de producto: Herramienta de desarrollo para sensores de distancia
RoHS:  
Distance Sensor Development Tool
Development Kits
MEMS Ultrasonic ToF Sensor
CH-101
Marca: TDK InvenSense
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Empaquetado: Bulk
Cantidad de empaque de fábrica: 1
Nombre comercial: SmartSonic
Peso de la unidad: 353.808 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Chirp Products

TDK InvenSense Chirp Products are a family of miniature and ultra-low power ultrasonic Time-of-Flight (ToF) range sensors and modules based on MEMS technology. These sensors feature a system-in-package that integrates a Piezoelectric Micromachined Ultrasonic Transducer (PMUT) with an ultra-low-power System on Chip (SoC) in a miniature, reflowable package. The CH101 and the CH201 sensors can detect multiple objects, work in any lighting conditions, including full sunlight, and provide millimeter-accurate range measurements. The Chirp family products include ultrasonic sensor modules, development kits, and software, depending on the application requirements.

DK-CH101 SmartSonic™ Platform

TDK InvenSense DK-CH101 SmartSonic™ Platform is a comprehensive development platform for CH-101, a miniature ultrasonic time-of-flight range sensor with a range of 4cm to 120cm. The development kit is equipped with an on-board CH-101 sensor, and up to four external MOD_CH101 sensor modules can be connected to the board via flat-flex cables for easy prototyping. Part of the SmartSonic platform, the DK-CH101 is designed around Atmel’s SAMG55 Cortex-M4 MCU, and can be used by developers for rapid evaluation and development of CH-101-based solutions. The DK-CH101 includes an on-board Embedded Debugger so external tools are not required to program or debug the SAMG55 MCU. The TDK InvenSense DK-CH101 SmartSonic Platform development kit comes with necessary software, including SonicLink, a GUI-based development tool, and embedded drivers for CH-101. SonicLink is a GUI-based development tool included with the platform. It can be used to capture and visualize the sensor data from the on-board CH-101 ultrasonic sensor and external MOD_CH101 sensor modules.