ATEVK-MXT1189TAT-C

Microchip Technology
556-EVK-MXT1189TAT-C
ATEVK-MXT1189TAT-C

Fabricante:

Descripción:
Herramientas de desarrollo de sensores táctiles Evaluation Kit with SPI & I2C HSBB

Ciclo de vida:
Fin de vida útil:
Se encuentra obsoleto y será discontinuado por el fabricante.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/3,328.63 S/3,328.63

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de sensores táctiles
RoHS:  
Evaluation Kits
Touch Sensor
MXT1189T-A
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: GB
Tipo de producto: Touch Sensor Development Tools
Serie: MXT1189T
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 780.720 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

ATEVK-MXT1189TAT maXTouch Evaluation Kit

Microchip Technology ATEVK-MXT1189TAT maXTouch Evaluation Kit is a demonstration platform and reference design for the ATMXT1189T-A maXTouch Touchscreen Controller. The ATEVK-MXT1189TAT Kit includes a dedicated sensor with a flex connector and an electronic control board. A converter board connects from SPI or I2C to a USB interface to enable easy connectivity to a host PC. The maXTouch Studio Development System  Integrated Development Platform (IDP) enables developing and debugging with maXTouch devices.