MIKROE-4245

Mikroe
932-MIKROE-4245
MIKROE-4245

Fabricante:

Descripción:
Herramientas de desarrollo WiFi - 802.11 WiFi 11 Click

En existencias: 12

Existencias:
12 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/136.24 S/136.24

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo WiFi - 802.11
Add-On Boards
BW16
2.412 GHz to 5.825 GHz
3.3 V
WiFi
Marca: Mikroe
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Dimensiones: 57.15 mm x 25.4 mm
Tipo de interfaz: I2C, SPI, UART
Tipo de producto: WiFi Development Tools
Serie: WiFi
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

WiFi 11 Click

Mikroe WiFi 11 Click has a Wi-Fi® and BLUETOOTH® module that has dual bands for Wi-Fi communication. The Mikroe WiFi 11 Click board features a low-power dual bands WLAN and BLUETOOTH Low Energy SoC module. The module supports Wi-Fi 5G and BLUETOOTH Low Energy 5.0 and has a high-performance MCU. The device also features a low-power MCU, WLAN (802.11 a/b/g/n) MAC, a 1T1R-capable WLAN baseband, RF, BLUETOOTH, and peripherals. An inner antenna and many interfaces are available in this Wi-Fi and BLUETOOTH module.

Wi-Fi® 9 Click

Mikroe WiFi® 9 Click is a fully embedded Wi-Fi module equipped with the Panasonic PAN9420 2.4GHz 802.11b/g/n embedded Wi-Fi module. This Mikroe module features an embedded network stack, integrated web server, over-the-air firmware updates, and integrated QSPI flash memory for customer web contents or configuration file storing. The Wi-Fi 9 module includes a fully shielded case, integrated crystal oscillators, and a chip antenna. This click is suited for IoT applications requiring simultaneous access points and infrastructure modes support.