MSC-F930-PDK

Silicon Labs
634-MSC-F930-PDK
MSC-F930-PDK

Fabricante:

Descripción:
Herramientas de desarrollo Sub-GHz MSC-WMB930 + UPPI-930-RF

En existencias: 12

Existencias:
12 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
9 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/1,061.68 S/1,061.68

Atributo del producto Valor de atributo Seleccionar atributo
Silicon Labs
Categoría de producto: Herramientas de desarrollo Sub-GHz
RoHS:  
Development Kits
EZRadioPRO
Sub GHz
Marca: Silicon Labs
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Descripción/Función: Easy to use development platform featuring a small motherboard with modular RF and MCU pico boards
Para utilizar con: EZRadioPRO
Empaquetado: Bulk
Tipo de producto: Sub-GHz Development Tools
Serie: MSC-F930-PDK
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 327.220 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8534000099
USHTS:
8473301180
TARIC:
8534001900
MXHTS:
8473300499
ECCN:
EAR99

EZRadio® ISM Band ICs

Silicon Labs EZRadio® family of fully integrated, low-power, low-data-rate, cost-effective wireless ICs are designed to meet the needs of OEMs developing ISM applications for the consumer, industrial and automotive markets. The EZRadio ISM band receivers and transmitters target one-way wireless link applications such as remote keyless entry (RKE), garage door openers, remote controls, home automation, and security devices. Silicon Labs has expanded its EZRadio family of ISM Band ICs with a new Sub-GHz Receiver (Si4355), Transceiver (Si4455), and development kits.

EZRadio Tools

Silicon Labs has a wide variety of development tools, demo kits, test cards, and software to assist with embedded RF design. Many of these come in tested at various frequencies (315, 434, 868, and 915MHz) and with various antenna options (BIFA, Loop, xLoop, 50Ω). From one-way Advanced Encryption Standard (AES), AES wireless automated control, wireless remote control, one-way or two-way key Fob, Silicon Labs has a solution to your designs with these development tools, kits, and test cards.