STEVAL-ISF003V1

STMicroelectronics
511-STEVAL-ISF003V1
STEVAL-ISF003V1

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC Low standby losses power front-end with inrush current-limitation

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Las cantidades superiores a 1 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/1,164.91 S/1,164.91

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Evaluation Boards
Power Management Specialized
85 VAC to 264 VAC
5 V, 15 V
TN5050H-12WY, STBR6012WY, STM8S003F3, VIPER26LC
STEVAL-ISF003V1
Marca: STMicroelectronics
Para utilizar con: TN5050H-12WY, STBR6012WY, STM8S003F3, VIPER26LC
Temperatura de trabajo máxima: + 60 C
Temperatura de trabajo mínima: 0 C
Empaquetado: Bulk
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 2.500 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
9023008000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STMicroelectronics STEVAL-ISF003V1 Evaluation Board

STMicroelectronics STEVAL-ISF003V1 Evaluation Board is a fully electronic solution that doesn't require an inrush current limiter resistor and a bulky bypass electromechanical relay. The board allows limitation of the inrush current charging a DC bus capacitor, to comply with standard IEC 61000-3-3. This inrush current limitation is based on a soft-start procedure of the mixed bridge diodes and SCRs rectifier using progressive phase control at board start-up. This solution drastically reduces standby losses as the DC bus can be totally disconnected from the AC mains when it does not have to operate.
Learn More

STEVAL-ISF003V1 Evaluation Board

STMicroelectronics STEVAL-ISF003V1 Evaluation Board is a fully electronic solution that doesn't require an inrush current limiter resistor and a bulky bypass electromechanical relay. The board allows limitation of the inrush current charging a DC bus capacitor, to comply with standard IEC 61000-3-3. This inrush current limitation is based on a soft-start procedure of the mixed bridge diodes and SCRs rectifier using progressive phase control at board start-up. This solution drastically reduces standby losses as the DC bus can be totally disconnected from the AC mains when it does not have to operate.