R-REF02-78S

RECOM Power
919-R-REF02-78S
R-REF02-78S

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC R-78S3.3-0.1 Ref Design

Disponibilidad

Existencias:
70 Se puede enviar en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/99.84 S/99.84
S/93.69 S/468.45
S/89.49 S/894.90
S/85.64 S/2,141.00
S/82.13 S/4,106.50
S/78.43 S/7,843.00
S/78.36 S/19,590.00

Atributo del producto Valor de atributo Seleccionar atributo
RECOM
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Reference Design Boards
Voltage Regulator - Switching Regulator
650 mV to 3.15 V
3.3 V
R-78S3.3-01
R-REF02-78S
Marca: RECOM Power
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: AT
Corriente de salida: 100 mA
Empaquetado: Bulk
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: Eval Boards
Alias de las piezas n.º: 21000331
Peso de la unidad: 12.100 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Internet of Things (IoT) Products

RECOM Internet of Things (IoT) Products are energy-efficient AC/DC and DC/DC converters that are ideal for Industry 4.0 and IoT applications. These products provide high efficiency at both light load and full-load. The IoT depends on distributed intelligence, multiple interconnected sensors/actuators, and decentralized control. Power supplies for IoT applications need to be space-saving, reliable, and highly efficient at both low load and full load. Many RECOM products are compact, cost-effecitive AC/DC and DC/DC modules for use in IoT and Industry 4.0 applications. 

R-REF02-78S Reference Design Board

RECOM Power R-REF02-78S Reference Design Board generates 3.3V from a single AA battery and can directly be used in any application. This reference design board includes a battery holder and an R-78S3.3-0.1 boost converter. The R-REF02-78S reference design board features two jumper headers that ensure connectivity to the output voltage and the CTRL pin of the R-78S converter. This reference design board incorporates two mounting holes to allow snap-in or screw mounting. RECOM R-REF02-78S features an enable pin that puts the R-78S3.3-0.1 boost converter into sleep mode where it draws only 7µA from the battery.