FRDM33771BTPLEVB

NXP Semiconductors
771-FRDM33771BTPLEVB
FRDM33771BTPLEVB

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC Eval Board for MC33771B using TPL

En existencias: 12

Existencias:
12 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/537.63 S/537.63

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Evaluation Boards
Battery Management
9.6 V to 61.6 V
MC33771
MC33771
Marca: NXP Semiconductors
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: 935350824598
Peso de la unidad: 136.080 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM33771BTPLEVB Eval Board

NXP Semiconductors FRDM33771BTPLEVB Evaluation Board serves as a hardware evaluation tool in support of the NXP MC33771 Li-ion Battery Cell Controller. NXP FRDM33771BTPLEVB Evaluation Board is an ideal platform for rapid prototyping of MC33771-based applications that involve current, voltage, and temperature sensing. The FRDM33771BTPLEVB Evaluation Board demonstrates a TPL use case.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.