AFBR-S20W2NI

Broadcom / Avago
630-AFBR-S20W2NI
AFBR-S20W2NI

Fabricante:

Descripción:
Herramientas de desarrollo del sensor óptico Wavelength700-1030nm Resolution 0.5nm

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/13,275.57 S/13,275.57

Atributo del producto Valor de atributo Seleccionar atributo
Broadcom Limited
Categoría de producto: Herramientas de desarrollo del sensor óptico
RoHS:  
Marca: Broadcom / Avago
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CZ
Tipo de producto: Optical Sensor Development Tools
Serie: AFBR
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
9027304080
ECCN:
EAR99

AFBR-S20W2x Compact USB Spectrometers

Broadcom Qwave AFBR-S20W2xx Compact USB Spectrometers with a high-resolution 3648-pixel linear CCD detector are packaged in a compact 89.5mm x 68.0mm x 19.5mm package. Combined with the smart spectrometer software Waves and various communication interfaces, the Qwave AFBR-S20W2xx is the ideal spectroscopic instrument to be integrated into high-performance applications.

Qwave AFBR-S20W1x Spectrometers

Broadcom Qwave AFBR-S20W1x Spectrometers are compact USB spectrometers with high resolution and wavelengths from 220nm to 1040nm. With a 75mm focal length, the Qwave spectrometers offer technical specifications that would normally be found in much larger spectrometers. Additional features include high optical resolution and sensitivity, dynamic range, and thermal stability. Broadcom Qwave AFBR-S20W1x Spectrometers are available in 0.2nm, 0.4nm, and 0.5nm spectral resolutions. The series is ideally used in all applications that require high performance in a compact design.

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.