LP5813-12WCSPEVM

Texas Instruments
595-LP5813-12WCSPEVM
LP5813-12WCSPEVM

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED LP5813/LP5812 evalua tion module for 4 x

En existencias: 18

Existencias:
18 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/929.57 S/929.57

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Modules
LP5813, LP5812 RGB LED Drivers
3.3 V
LP5813-12WCSP
Marca: Texas Instruments
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LP5813-12xEVM Evaluation Modules

Texas Instruments LP5813-12xEVM Evaluation Modules evaluate the features of the LP5813 and LP5812 4 x 3 matrix RGB LED drivers with autonomous control. The LP5813 drivers include a synchronous boost function and can drive up to 12 LED dots with four output pins. The LP5812 drivers do not include a synchronous boost function. These modules include LP5813 and LP5812 drivers in a single board, which can be evaluated using the USB2ANY connector and jumper setting. The LP5813-12xEVM modules are used in e-cigarettes, earbuds, smart speakers, video doorbells, EV chargers, and factory automation.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.