MAX25612BEVKIT#

Analog Devices / Maxim Integrated
700-MAX25612BEVKIT#
MAX25612BEVKIT#

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED Evaluation Kit for Synchronous Automotiv

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/399.72 S/399.72

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Kits
MAX25612
12 V
MAX25612
Bulk
Marca: Analog Devices / Maxim Integrated
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PH
Corriente de salida: 2 A
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX25612EVKIT Controller Evaluation Kit

Analog Devices Inc. MAX25612EVKIT Controller Evaluation Kit provides a proven design to evaluate the MAX25612 automotive high-voltage, high-brightness LED (HB LED) synchronous controller. The evaluation kit is set up for boost and buck-boost configurations and operates from a 6V-to-18V DC supply voltage. The Analog Devices Inc. MAX25612EVKIT Controller Evaluation Kit is configured to deliver up to 2A to one string of LEDs. The total voltage of the string can vary from 3V to 48V.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.