MAX25610EVKIT#

Analog Devices / Maxim Integrated
700-MAX25610EVKIT#
MAX25610EVKIT#

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED Synchronous Buck and Buck Boost LED Driv

Disponibilidad

Existencias:
8 Se puede enviar en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/691.11 S/691.11

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Kits
5 V to 18 V
MAX25610x
Bulk
Marca: Analog Devices / Maxim Integrated
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PH
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX25610 Evaluation Kit

Analog Devices MAX25610 Evaluation Kit is designed to evaluate the MAX25610A automotive high-voltage, high-brightness light-emitting diode controller. The kit is built for buck-boost configurations and operates from a 5V to 18V direct-current supply voltage. The Analog Devices MAX25610 Evaluation Kit is also configured to deliver up to 1.1A to one string of LEDs with total voltage ranging from 3V to 16V.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.